Siemens SENTRON SENTRON Busbar, 690 V, 60 mm Pitch
- RS Stock No.:
- 266-600
- Mfr. Part No.:
- 8US1216-5AT80
- Manufacturer:
- Siemens
Subtotal (1 pack of 4 units)*
€194.84
(exc. VAT)
€239.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €194.84 | €48.71 |
*price indicative
- RS Stock No.:
- 266-600
- Mfr. Part No.:
- 8US1216-5AT80
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Rated Operational Voltage | 690 V | |
| Product Type | Busbar | |
| Range | SENTRON | |
| For Use With | Busbar | |
| Standards/Approvals | RoHS, UKCA, EAC, ABS, CE | |
| Pitch | 60mm | |
| Series | SENTRON | |
| Current Rating | 32A | |
| Colour | Metallic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Rated Operational Voltage 690 V | ||
Product Type Busbar | ||
Range SENTRON | ||
For Use With Busbar | ||
Standards/Approvals RoHS, UKCA, EAC, ABS, CE | ||
Pitch 60mm | ||
Series SENTRON | ||
Current Rating 32A | ||
Colour Metallic | ||
- COO (Country of Origin):
- DE
The Siemens Device Adapter is expertly designed for seamless integration within a 60mm busbar system, offering a compact solution for electrical connections. With a robust mechanical design, it ensures reliable functionality and optimum performance even in demanding environments. The adaptable structure supports efficient installation and usage, making it an ideal choice for various applications.
Designed for compatibility with a variety of connector systems promoting versatility
Lightweight construction allows for easier handling and assembly
Meets stringent approval and certification standards ensuring reliability and safety
Related links
- Siemens SENTRON SENTRON Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 4 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 1 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 3 Phase Busbar 60 mm Pitch
- Siemens Plastic SENTRON SENTRON Busbar 60 mm Pitch
- Siemens SENTRON SENTRON Busbar, 690 V
- Siemens Metal SENTRON SENTRON Busbar Adapter 60 mm Pitch
- Siemens SENTRON SENTRON Busbar 60 mm Pitch
