Siemens Plastic SENTRON SENTRON Busbar, 690 V, 60 mm Pitch
- RS Stock No.:
- 266-741
- Mfr. Part No.:
- 8US1998-7CB54
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€33.58
(exc. VAT)
€41.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €33.58 | €3.358 |
*price indicative
- RS Stock No.:
- 266-741
- Mfr. Part No.:
- 8US1998-7CB54
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Rated Operational Voltage | 690 V | |
| Product Type | Busbar | |
| Material | Plastic | |
| Range | SENTRON | |
| For Use With | Busbar | |
| Standards/Approvals | UKCA, CE, EAC, RoHS, ABS | |
| Pitch | 60mm | |
| Series | SENTRON | |
| Colour | Metallic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Rated Operational Voltage 690 V | ||
Product Type Busbar | ||
Material Plastic | ||
Range SENTRON | ||
For Use With Busbar | ||
Standards/Approvals UKCA, CE, EAC, RoHS, ABS | ||
Pitch 60mm | ||
Series SENTRON | ||
Colour Metallic | ||
- COO (Country of Origin):
- DE
The Siemens Mounting Rail is a meticulously designed support rail, tailored for optimised performance in various installations. Ideal for professionals in electrical engineering, this mounting rail boasts a sleek 54 mm width and a busbar centre-to-centre spacing of 60 mm, ensuring seamless integration into existing frameworks. Constructed with precision, it emphasises stability and durability, making it a reliable choice for accessory installations. Customers benefit from its user-friendly design, which allows for easy adaptability through device adapters and holders.
Lightweight design aids in easier handling and installation
Comprehensive approvals and certifications support its use in various environments
Offering multiple support options for a versatile mounting experience
Related links
- Siemens Plastic SENTRON SENTRON Busbar 60 mm Pitch
- Siemens SENTRON SENTRON Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 4 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 3 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 1 Phase Busbar 60 mm Pitch
- Siemens Metal SENTRON SENTRON Busbar Adapter 60 mm Pitch
- Siemens Copper SENTRON V 8US1 3 Phase Busbar 60 mm Pitch
- Siemens SENTRON Busbar Cover 60 mm Pitch
