Siemens SIVACON Busbar
- RS Stock No.:
- 626-455
- Mfr. Part No.:
- 8PQ4000-2BA24
- Manufacturer:
- Siemens
Subtotal (1 set)*
€129.06
(exc. VAT)
€158.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Set(s) | Per Set |
|---|---|
| 1 + | €129.06 |
*price indicative
- RS Stock No.:
- 626-455
- Mfr. Part No.:
- 8PQ4000-2BA24
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | SIVACON | |
| For Use With | Main busbar: rear | |
| Standards/Approvals | IEC 81346-2 WE, General Product Approval, other, Environmental Confirmations | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range SIVACON | ||
For Use With Main busbar: rear | ||
Standards/Approvals IEC 81346-2 WE, General Product Approval, other, Environmental Confirmations | ||
- COO (Country of Origin):
- DE
The Siemens Innovative PEN jumper model offers a reliable solution for ensuring electrical integrity within your systems. Designed specifically for seamless integration into the rear main busbar, this product enhances efficiency and safety, allowing for a robust connection across multiple units. With a compact mechanical design, the PEN jumper allows for easy installation while conforming to stringent standards. Its functionality extends beyond basic performance, promoting a safer and more effective power distribution in various industrial applications.
Engineered for optimal performance in electrical systems
Streamlined design facilitates easy integration and maintenance
Constructed to withstand demanding environmental conditions
Certified to meet international safety and quality standards
Supports high-efficiency operations with minimal downtime
Related links
- Siemens SIVACON Sivacon S4 Busbar
- Siemens SIVACON Busbar, 40 mm Pitch
- Siemens SIVACON S4 Sivacon S4 Busbar
- Siemens SIVACON S4 Sivacon S4 Busbar Connector
- Siemens SIVACON S4 Sivacon S4 Busbar, 80 mm Pitch
- Siemens Siemens Sivacon S4 Busbar
- Siemens Siemens Sivacon S4 Busbar, 80 mm Pitch
- Siemens Siemens Sivacon S4 Busbar Connector, 80 mm Pitch
