Siemens Siemens Sivacon S4 Busbar
- RS Stock No.:
- 627-190
- Mfr. Part No.:
- 8PQ6000-7BA03
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€762.30
(exc. VAT)
€937.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €762.30 |
*price indicative
- RS Stock No.:
- 627-190
- Mfr. Part No.:
- 8PQ6000-7BA03
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | Siemens | |
| Number of Poles | 4 | |
| For Use With | Vertical busbar and 3WA size 1 (2000 A) air circuit breakers for cover | |
| Standards/Approvals | General Product Approval, Miscellaneous Confirmation, Environmental Confirmations | |
| Current Rating | 2kA | |
| Series | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range Siemens | ||
Number of Poles 4 | ||
For Use With Vertical busbar and 3WA size 1 (2000 A) air circuit breakers for cover | ||
Standards/Approvals General Product Approval, Miscellaneous Confirmation, Environmental Confirmations | ||
Current Rating 2kA | ||
Series Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens vertical busbar connection for cover is an essential component in The Siemens S4 series, designed for high-performance electrical installations. This robust connection unit effortlessly accommodates vertical busbars, ensuring effective and reliable operation in demanding environments. Its fixed-mounted or withdrawable configurations provide versatility, catering to various installation scenarios. With a compact width of 600 mm and a precise mechanical design, this unit not only optimises space but also contributes to efficient energy distribution. Its thermosetting plastic construction enhances durability while maintaining structural integrity under challenging conditions. Elevate your electrical systems with this reliable connection solution, engineered to meet modern industrial demands.
Designed for seamless integration in various electrical setups
Supports both fixed-mounted and withdrawable configurations for flexibility
Optimally sized to enhance space management in installations
Crafted from thermosetting plastic for improved durability
Complies with IP00 protection class for suitable environmental compatibility
Provides a reliable connection, vital for consistent operational performance
Easy access for maintenance and installation, ensuring minimal downtime
Related links
- Siemens Siemens Sivacon S4 Busbar
- Siemens SIVACON S4 Sivacon S4 Busbar
- Siemens Siemens Sivacon S4 Busbar, 80 mm Pitch
- Siemens Siemens Sivacon S4 Busbar Connector, 80 mm Pitch
- Siemens Plastic Siemens Sivacon S4 Busbar
- Siemens SIVACON Sivacon S4 Busbar
- Siemens SIVACON S4 Sivacon S4 Busbar Connector
- Siemens SIVACON S4 Sivacon S4 Busbar, 80 mm Pitch
