Schneider Electric Metal Altivar Process Modular Altivar Busbar Kit, 480 V
- RS Stock No.:
- 288-2247
- Mfr. Part No.:
- VW3A98ABPC1
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€185.64
(exc. VAT)
€228.34
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €185.64 |
*price indicative
- RS Stock No.:
- 288-2247
- Mfr. Part No.:
- VW3A98ABPC1
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar Kit | |
| Rated Operational Voltage | 480 V | |
| Material | Metal | |
| Range | Altivar Process Modular | |
| For Use With | 110…800 kW, Power module APM, 380.480 V | |
| Standards/Approvals | REACH free of SVHC | |
| Series | Altivar | |
| Number of Modules | 2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar Kit | ||
Rated Operational Voltage 480 V | ||
Material Metal | ||
Range Altivar Process Modular | ||
For Use With 110…800 kW, Power module APM, 380.480 V | ||
Standards/Approvals REACH free of SVHC | ||
Series Altivar | ||
Number of Modules 2 | ||
- COO (Country of Origin):
- CN
The Schneider Electric power busbar kit is designed for connecting 2 power modules in the Altivar Process Modular range. With a kit composition including 3 DC busbars, 3 motor busbars, and screws, this product is essential for connecting power modules in a single drive architecture system.
Net weight of 0.7 kg ensures easy handling and installation
Compliant with EU RoHS Directive for environmental sustainability
Mercury free and RoHS exempt to meet global regulations
Related links
- Schneider Electric Metal Altivar Process Modular Altivar Busbar Kit, 480 V
- Schneider Electric Metal Altivar Process Modular Altivar Busbar, 480 V
- Schneider Electric Metal Altivar Process Modular Altivar Process Modular Busbar, 480 V
- Schneider Electric Altivar Process Modular Altivar Busbar Kit
- Schneider Electric Altivar Process Modular Altivar Busbar, 480 V
- Schneider Electric Altivar Process Modular Altivar Process Modular Busbar Kit
- Schneider Electric Altivar Process Modular Altivar Process Modular Busbar, 480 V
- Schneider Electric Altivar Process Modular Altivar Busbar, 690 V
