Schneider Electric Metal Altivar Process Modular Altivar Process Modular Busbar, 480 V
- RS Stock No.:
- 578-334
- Mfr. Part No.:
- VW3A98ABMDCE
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€223.14
(exc. VAT)
€274.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €223.14 |
*price indicative
- RS Stock No.:
- 578-334
- Mfr. Part No.:
- VW3A98ABMDCE
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Rated Operational Voltage | 480 V | |
| Product Type | Busbar | |
| Range | Altivar Process Modular | |
| Material | Metal | |
| For Use With | Power module APM | |
| Standards/Approvals | No | |
| Series | Altivar Process Modular | |
| Number of Modules | 2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Rated Operational Voltage 480 V | ||
Product Type Busbar | ||
Range Altivar Process Modular | ||
Material Metal | ||
For Use With Power module APM | ||
Standards/Approvals No | ||
Series Altivar Process Modular | ||
Number of Modules 2 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Power Busbar Kit, Altivar Process, is modular and designed for two distant power modules. It weighs 2.5 kg and is compatible with Power Module APM, ranging from 110 to 800 kW and 380 to 480 V. This accessory is intended for single drive architecture and is used to connect two distant power modules in side-by-side cabinets.
Kit consist of 3 bar with holes
2.5 kg weight
Related links
- Schneider Electric Metal Altivar Process Modular Altivar Process Modular Busbar, 480 V
- Schneider Electric Metal Altivar Process Modular Altivar Busbar, 480 V
- Schneider Electric Altivar Process Modular Altivar Process Modular Busbar, 480 V
- Schneider Electric Metal Altivar Process Modular Altivar Busbar Kit, 480 V
- Schneider Electric Altivar Process Modular Altivar Busbar, 480 V
- Schneider Electric Altivar Process Modular Altivar Process Modular Busbar
- Schneider Electric Steel Altivar Process Modular Altivar Process Modular Busbar
- Schneider Electric Altivar Process Modular Altivar Process Modular Busbar Kit
