Varta 3 V Coin Battery, 3 V, 16 mm Diameter, 2 Pack
- RS Stock No.:
- 765-719
- Mfr. Part No.:
- 6620101402
- Manufacturer:
- Varta
Subtotal (1 pack of 2 units)*
€5.01
(exc. VAT)
€6.16
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €5.01 | €2.505 |
*price indicative
- RS Stock No.:
- 765-719
- Mfr. Part No.:
- 6620101402
- Manufacturer:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Battery Size | 3 V | |
| Product Type | Coin Battery | |
| Chemistry | Lithium Manganese Dioxide, Organic Electrolyte | |
| Nominal Voltage | 3V | |
| Battery Capacity | 70mAh | |
| Diameter | 16mm | |
| Number of Batteries | 2 | |
| Height | 2mm | |
| Weight | 1.33g | |
| IEC Code | CR1620 | |
| Series | 6620 | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Battery Size 3 V | ||
Product Type Coin Battery | ||
Chemistry Lithium Manganese Dioxide, Organic Electrolyte | ||
Nominal Voltage 3V | ||
Battery Capacity 70mAh | ||
Diameter 16mm | ||
Number of Batteries 2 | ||
Height 2mm | ||
Weight 1.33g | ||
IEC Code CR1620 | ||
Series 6620 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Varta lithium manganese dioxide CR 1620 battery is designed to provide exceptional performance in Compact electronic devices. With a nominal voltage of 3V and a typical capacity of 70 mAh, this battery is Ideal for applications requiring reliable and long-lasting power. Its lightweight design at approximately 1.33 grams makes it suitable for various portable devices, while the temperature range of -20°C to 65°C ensures optimal performance in diverse environments. This battery combines Advanced technology with safety features, including UL recognition, making it a dependable choice for users seeking efficiency and reliability.
Ultralight at just 1.33 grams, enhancing portability for devices
Nominal voltage of 3V, ensuring consistent power supply across applications
Typical capacity of 70 mAh, providing long-lasting energy for continuous use
Works effectively within a wide temperature range of -20°C to 65°C for versatile usability
Recognized by UL, highlighting safety and reliability for peace of mind
Specifically tailored for Compact devices, enhancing their performance without bulk
Designed with an organic electrolyte system for improved energy efficiency
Efficient discharge type suitable for continuous loads, making it perfect for everyday use
Related links
- Varta 3 V Coin Battery 16 mm Diameter, 2 Pack
- Varta CR1616 Coin Battery 16 mm Diameter, 2 Pack
- Varta CR2450 Coin Battery 24.5 mm Diameter, 2 Pack
- Varta CR2430 Coin Battery 24.5 mm Diameter, 2 Pack
- Energizer CR1632 Coin Battery 16 mm Diameter
- Varta CR2016 Coin Battery 20 mm Diameter, 5 Pack
- Ansmann CR1225 Coin Battery 12 mm Diameter
- Varta CR2032 Coin Battery 20 mm Diameter, 5 Pack
