Varta Non-Rechargeable Battery, 6 V, 10.22 mm Diameter
- RS Stock No.:
- 765-766
- Mfr. Part No.:
- 4211101401
- Manufacturer:
- Varta
Subtotal (1 unit)*
€2.38
(exc. VAT)
€2.93
(inc. VAT)
In Stock
- Plus 150 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.38 |
*price indicative
- RS Stock No.:
- 765-766
- Mfr. Part No.:
- 4211101401
- Manufacturer:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Product Type | Non-Rechargeable Battery | |
| Chemistry | Zinc Manganese Dioxide | |
| Nominal Voltage | 6V | |
| Battery Capacity | 55mAh | |
| Diameter | 10.22mm | |
| Number of Batteries | 1 | |
| Weight | 4.3g | |
| Height | 16.5mm | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Product Type Non-Rechargeable Battery | ||
Chemistry Zinc Manganese Dioxide | ||
Nominal Voltage 6V | ||
Battery Capacity 55mAh | ||
Diameter 10.22mm | ||
Number of Batteries 1 | ||
Weight 4.3g | ||
Height 16.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Varta alkaline manganese battery is designed to provide reliable, long-lasting power for various devices that require a consistent energy source. With a nominal voltage of 6 V and a typical capacity of 55 mAh, this battery excels in delivering energy under high-resistance discharge conditions. Its robust construction ensures stable performance across a wide temperature range from -10°C to 60°C for both storage and usage. Ideal for everyday applications, this battery is built to meet the demands of modern devices while maintaining exceptional reliability.
Designed with a nominal voltage of 6 V for efficient power delivery
Typical capacity of 55 mAh supports extended operational time
Operates effectively in temperatures ranging from -10°C to 60°C
Compact dimensions make it suitable for a variety of applications
Weighs approximately 4.30 g, ensuring lightweight portability
Shoulder height and diameter specifications enhance fit and functionality
No publication or circulation of data to third parties without consent, ensuring data security
Manufactured by a reputable company known for quality and reliability
Related links
- Varta Non-Rechargeable Battery 12.5 mm Diameter
- Varta Non-Rechargeable Battery 11.6 mm Diameter
- Varta Non-Rechargeable Battery 9.5 mm Diameter
- Varta Non-Rechargeable Battery 6.8 mm Diameter
- Varta Non-Rechargeable Battery 10.3 mm Diameter, 2 Pack
- Varta LR1 Non-Rechargeable Battery 12 mm Diameter
- Varta Zn/MnO2 AAA Non-Rechargeable Battery 1.5 V
- Varta 4106 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
