Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland, M50 Thread, 30 mm min., 36 mm max., IP68, IP66
- RS Stock No.:
- 493-574
- Mfr. Part No.:
- 1417657
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€970.04
(exc. VAT)
€1,193.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €970.04 |
*price indicative
- RS Stock No.:
- 493-574
- Mfr. Part No.:
- 1417657
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M50 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 36mm | |
| Minimum Cable Diameter | 30mm | |
| Material | Polyamide | |
| Colour | Light Grey | |
| Series | G-INS | |
| IP Rating | IP68, IP66 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | cUL E199260, DNV TAE00003WX, UL 514B, UL 746C f1, UL 94V-2, UL E199260 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M50 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 36mm | ||
Minimum Cable Diameter 30mm | ||
Material Polyamide | ||
Colour Light Grey | ||
Series G-INS | ||
IP Rating IP68, IP66 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals cUL E199260, DNV TAE00003WX, UL 514B, UL 746C f1, UL 94V-2, UL E199260 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland is engineered to ensure a seamless connection for devices requiring external cable entry, making it an optimal choice for various applications. Crafted from high quality materials, it provides unparalleled reliability and robustness in demanding environments. The product guarantees excellent performance with a protective rating of IP66 and IP68, ensuring durability against moisture and dust. Designed for standard applications, it accommodates external cable diameters ranging from 30 mm to 36 mm. Installation is straightforward, with user friendly assembly guidelines promoting efficiency and safety.
Constructed from durable PA material for enhanced longevity
Facilitates easy installation with clear assembly notes for users
Designed specifically for standard applications which ensuring versatility
Sturdy design accommodates significant thread types for secure fitting
Complies with stringent safety standards assuring peace of mind during use
Related links
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 30 mm min. IP66, IP68
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 30 mm min. IP66, IP68
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 30 mm min. IP68, IP66
- Phoenix Contact G-INS Series Silver PG36 Thread 22 mm max. IP66
- Phoenix Contact G-INS Series Silver Nickel Plated Brass Cable Gland 22 mm min. IP66
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 34 mm min. IP68, IP66
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 18 mm min. IP68, IP66
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 3 mm min. IP68, IP66
