Hawke 501/453 Series Brass 316L Stainless Steel, Brass, Nickel Plated Brass Cable Gland, M50 Thread, 36 mm min., 52.6 mm
- RS Stock No.:
- 716-026
- Mfr. Part No.:
- 501/453/UNIV/D/M50/NP/KIT
- Manufacturer:
- Hawke
Image representative of range
Subtotal (1 unit)*
€240.36
(exc. VAT)
€295.64
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €240.36 |
*price indicative
- RS Stock No.:
- 716-026
- Mfr. Part No.:
- 501/453/UNIV/D/M50/NP/KIT
- Manufacturer:
- Hawke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hawke | |
| Product Type | Cable Gland | |
| Thread Size | M50 | |
| Maximum Cable Diameter | 52.6mm | |
| Minimum Cable Diameter | 36mm | |
| Material | 316L Stainless Steel, Brass, Nickel Plated Brass | |
| Colour | Brass | |
| Series | 501/453 | |
| IP Rating | IP66, IP67, IP68, IP69 | |
| Locknut Included | No | |
| Hazardous Area Certification | ATEX, cCSAus, IECEx, UKEX | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC/EN 62444 | |
| Select all | ||
|---|---|---|
Brand Hawke | ||
Product Type Cable Gland | ||
Thread Size M50 | ||
Maximum Cable Diameter 52.6mm | ||
Minimum Cable Diameter 36mm | ||
Material 316L Stainless Steel, Brass, Nickel Plated Brass | ||
Colour Brass | ||
Series 501/453 | ||
IP Rating IP66, IP67, IP68, IP69 | ||
Locknut Included No | ||
Hazardous Area Certification ATEX, cCSAus, IECEx, UKEX | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC/EN 62444 | ||
- COO (Country of Origin):
- GB
The Hawke Universal cable gland is engineered for superior performance in hazardous environments. This innovative gland is dual certified for Exe and Exd applications, ensuring robust protection for cables that exhibit 'Cold Flow' characteristics. Designed to facilitate easy installation and inspection, it features a unique tightening guide that mitigates the risks of overtightening, thus preserving cable integrity. Manufactured from Durable materials such as brass and stainless steel, and equipped with high ingress protection ratings, this cable gland is suitable for use across multiple zones, making it a reliable solution for demanding applications.
Dual certified for Exe and Exd applications, enhancing safety in hazardous areas
Specifically designed for cables exhibiting 'Cold Flow', ensuring optimal performance
Unique tightening guide prevents cable and seal damage due to overtightening
Manufactured in brass, nickel-plated brass, or 316L stainless steel for durability
Ingress protection ratings of IP66, IP67, IP68 and IP69, suitable for various environmental conditions
Barrier gland upgrade kit available for field upgrades, enhancing product functionality
Patented design features Visual indicators for proper tightening, facilitating easy installation
Related links
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 36 mm min. IP66 IP68, IP69
- Hawke 501/453/UNIV Series Brass Brass Cable Gland 28.9 mm min. IP66 IP67
- Hawke 501/453 Series Brass 316L Stainless Steel Nickel Plated Brass Cable Gland 22 mm min., 33 mm
- Hawke 501/453 Series Brass 316L Stainless Steel Nickel Plated Brass Cable Gland 28 mm min., 41 mm
- Hawke 501/453 Series Brass 316L Stainless Steel Nickel Plated Brass Cable Gland 5.5 mm min., 12 mm
- Hawke 501/453 Series Brass 316L Stainless Steel Nickel Plated Brass Cable Gland 46 mm min., 65.3 mm
- Hawke 501/453 Series Brass 316L Stainless Steel Nickel Plated Brass Cable Gland 57 mm min., 78 mm
- Hawke 501/453 Series Brass 316L Stainless Steel Nickel Plated Brass Cable Gland 9.5 mm min., 16 mm
