Hawke 501/453 Series Brass 316L Stainless Steel, Brass, Nickel Plated Brass Cable Gland, M75 Thread, 57 mm min., 78 mm

Image representative of range

Subtotal (1 unit)*

€688.08

(exc. VAT)

€846.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€688.08

*price indicative

RS Stock No.:
716-028
Mfr. Part No.:
501/453/UNIV/F/M75/NP/KIT
Manufacturer:
Hawke
Find similar products by selecting one or more attributes.
Select all

Brand

Hawke

Thread Size

M75

Product Type

Cable Gland

Maximum Cable Diameter

78mm

Minimum Cable Diameter

57mm

Material

316L Stainless Steel, Brass, Nickel Plated Brass

Colour

Brass

Series

501/453

IP Rating

IP66, IP67, IP68, IP69

Locknut Included

No

Hazardous Area Certification

ATEX, cCSAus, IECEx, UKEX

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

80°C

Standards/Approvals

IEC/EN 62444

COO (Country of Origin):
GB
The Hawke Universal cable gland is engineered for durability and safety in hazardous environments. This innovative cable gland is dual certified to Exe/Exd, providing robust protection against flame and dust ingress. Designed specifically for cables exhibiting 'Cold Flow' characteristics, it offers an unparalleled sealing performance across a wide range of cable dimensions. The gland is constructed from high-quality materials, including brass and stainless steel, ensuring resilience in various operating temperatures from -60°C to +80°C. UID-compliant and available with an upgrade kit for enhanced capabilities, this solution is perfect for industries requiring stringent adherence to international approvals, making it a reliable choice for both safety and performance.

Dual certified Exe/Exd for top-tier safety in hazardous areas

Includes an innovative, patented cable gland tightening guide for precise installation

Manufactured from Durable materials like brass and nickel-plated brass, offering enhanced longevity

Suitable for environments with extreme temperatures, operating efficiently from -60°C to +80°C

Features a unique rear seal, ensuring optimal sealing across a broad cable acceptance range

IP66, IP67, IP68, and IP69 rated ingress protection for superior resistance to water and dust

Compliant with stringent international standards for marine and hazardous area applications

Compact design ensures versatility and adaptability for various installation scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy