Hawke 501/453 Series Brass 316L Stainless Steel, Brass, Nickel Plated Brass Cable Gland, M32 Thread, 22 mm min., 33 mm

Image representative of range

Subtotal (1 unit)*

€87.05

(exc. VAT)

€107.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€87.05

*price indicative

RS Stock No.:
716-024
Mfr. Part No.:
501/453/UNIV/C/M32/NP/KIT
Manufacturer:
Hawke
Find similar products by selecting one or more attributes.
Select all

Brand

Hawke

Thread Size

M32

Product Type

Cable Gland

Maximum Cable Diameter

33mm

Minimum Cable Diameter

22mm

Material

316L Stainless Steel, Brass, Nickel Plated Brass

Colour

Brass

Series

501/453

IP Rating

IP66, IP67, IP68, IP69

Locknut Included

No

Hazardous Area Certification

ATEX, cCSAus, IECEx, UKEX

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-60°C

Standards/Approvals

IEC/EN 62444

COO (Country of Origin):
GB
The Hawke Universal cable gland is a versatile and robust solution designed for use with cables that exhibit ’Cold Flow’ characteristics. Certified for flameproof, increased safety, and dust protection, this cable gland is suitable for hazardous areas in Zones 1, 21, 2, and 22. Manufactured from high-quality materials such as brass or stainless steel, the gland provides exceptional ingress protection (IP66/IP67/IP68/IP69) against harsh environmental conditions. Its innovative patented tightening guide helps prevent over-tightening, ensuring optimal performance and longevity. This Universal Cable Gland easily accommodates a wide range of cable sizes and types, making it an Ideal choice for various industrial applications.

Dual certified Exe/Exd for enhanced safety in hazardous environments

Flameproof and dust-protective design ensures reliable performance

IP66/IP67/IP68/IP69 ingress protection suited for demanding applications

Patented tightening guide prevents damage from over-tightening

Compatible with various cable types, including wire armour and braid

Easily upgradeable to a barrier type solution for added functionality

Manufactured from Durable materials, ensuring long-lasting use

Designed for Zones 1, 21, 2, and 22, Ideal for industrial settings

Inspection-friendly with clear visibility through silicone flameproof seal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy