Hawke 501/453 Series Brass 316L Stainless Steel, Brass, Nickel Plated Brass Cable Gland, M63 Thread, 46 mm min., 65.3 mm
- RS Stock No.:
- 716-027
- Mfr. Part No.:
- 501/453/UNIV/E/M63/NP/KIT
- Manufacturer:
- Hawke
Image representative of range
Subtotal (1 unit)*
€416.04
(exc. VAT)
€511.73
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €416.04 |
*price indicative
- RS Stock No.:
- 716-027
- Mfr. Part No.:
- 501/453/UNIV/E/M63/NP/KIT
- Manufacturer:
- Hawke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hawke | |
| Thread Size | M63 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 65.3mm | |
| Minimum Cable Diameter | 46mm | |
| Material | 316L Stainless Steel, Brass, Nickel Plated Brass | |
| Colour | Brass | |
| Series | 501/453 | |
| IP Rating | IP66, IP67, IP68, IP69 | |
| Locknut Included | No | |
| Hazardous Area Certification | ATEX, cCSAus, IECEx, UKEX | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC/EN 62444 | |
| Select all | ||
|---|---|---|
Brand Hawke | ||
Thread Size M63 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 65.3mm | ||
Minimum Cable Diameter 46mm | ||
Material 316L Stainless Steel, Brass, Nickel Plated Brass | ||
Colour Brass | ||
Series 501/453 | ||
IP Rating IP66, IP67, IP68, IP69 | ||
Locknut Included No | ||
Hazardous Area Certification ATEX, cCSAus, IECEx, UKEX | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC/EN 62444 | ||
- COO (Country of Origin):
- GB
The Hawke Universal cable gland is engineered for durability and safety in hazardous environments. This innovative cable gland is dual certified to Exe/Exd, providing robust protection against flame and dust ingress. Designed specifically for cables exhibiting 'Cold Flow' characteristics, it offers an unparalleled sealing performance across a wide range of cable dimensions. The gland is constructed from high-quality materials, including brass and stainless steel, ensuring resilience in various operating temperatures from -60°C to +80°C. UID-compliant and available with an upgrade kit for enhanced capabilities, this solution is perfect for industries requiring stringent adherence to international approvals, making it a reliable choice for both safety and performance.
Dual certified Exe/Exd for top-tier safety in hazardous areas
Includes an innovative, patented cable gland tightening guide for precise installation
Manufactured from Durable materials like brass and nickel-plated brass, offering enhanced longevity
Suitable for environments with extreme temperatures, operating efficiently from -60°C to +80°C
Features a unique rear seal, ensuring optimal sealing across a broad cable acceptance range
IP66, IP67, IP68, and IP69 rated ingress protection for superior resistance to water and dust
Compliant with stringent international standards for marine and hazardous area applications
Compact design ensures versatility and adaptability for various installation scenarios
Related links
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 46 mm min. IP66 IP68, IP69
- Hawke 501/453 Series Brass 316L Stainless Steel Nickel Plated Brass Cable Gland 22 mm min., 33 mm
- Hawke 501/453 Series Brass 316L Stainless Steel Nickel Plated Brass Cable Gland 28 mm min., 41 mm
- Hawke 501/453 Series Brass 316L Stainless Steel Nickel Plated Brass Cable Gland 36 mm min., 52.6 mm
- Hawke 501/453 Series Brass 316L Stainless Steel Nickel Plated Brass Cable Gland 5.5 mm min., 12 mm
- Hawke 501/453 Series Brass 316L Stainless Steel Nickel Plated Brass Cable Gland 57 mm min., 78 mm
- Hawke 501/453 Series Brass 316L Stainless Steel Nickel Plated Brass Cable Gland 16.9 mm min., 26 mm
- Hawke 501/453 Series Brass 316L Stainless Steel Nickel Plated Brass Cable Gland 9.5 mm min., 16 mm
