Hawke 501/453 Series Brass 316L Stainless Steel, Brass, Nickel Plated Brass Cable Gland, M20 Thread, 5.5 mm min., 12 mm

Image representative of range

Subtotal (1 unit)*

€32.80

(exc. VAT)

€40.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.80

*price indicative

RS Stock No.:
716-019
Mfr. Part No.:
501/453/UNIV/OS/M20/NP/KIT
Manufacturer:
Hawke
Find similar products by selecting one or more attributes.
Select all

Brand

Hawke

Thread Size

M20

Product Type

Cable Gland

Maximum Cable Diameter

12mm

Minimum Cable Diameter

5.5mm

Material

316L Stainless Steel, Brass, Nickel Plated Brass

Colour

Brass

Series

501/453

IP Rating

IP66, IP67, IP68, IP69

Locknut Included

No

Hazardous Area Certification

ATEX, cCSAus, IECEx, UKEX

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-60°C

Standards/Approvals

IEC/EN 62444

COO (Country of Origin):
GB
The Hawke Universal cable gland is designed to provide exceptional sealing and protection for cables exhibiting 'Cold Flow' characteristics. Engineered for use in hazardous environments, this cable gland meets stringent international approvals, ensuring its reliability under various conditions. With certifications for flameproof, increased safety, and dust protection, it supports installation in Zones 1, 21, 2, and 22, making it an Ideal choice for diverse industrial applications. Fully inspectable and adaptable, this product facilitates maintenance and enhances operational safety, reinforcing its significance in electrical infrastructures.

Dual certified Exe/Exd for maximum safety in hazardous environments

Engineered for cables with 'Cold Flow' characteristics, ensuring durability

Robust construction in brass or stainless steel for enhanced longevity

Ingress protection rated IP66 to IP69, safeguarding against water and dust

Unique tightening guide reduces the risk of over-tightening, preserving cable integrity

Multi-thread options cater to various installations, improving versatility

Inspectable design promotes easy maintenance and operational reliability

Suitable for a wide temperature range, operational from -60°C to +80°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy