Hawke ICG 653 UNIV Series Brass Brass Cable Gland, M40 Thread, 28 mm min., 41 mm max., IP66, IP67, IP68, IP69
- RS Stock No.:
- 716-034
- Mfr. Part No.:
- ICG/653/UNIV/C2/M40/NP/KIT
- Manufacturer:
- Hawke
Image representative of range
Subtotal (1 unit)*
€273.88
(exc. VAT)
€336.87
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €273.88 |
*price indicative
- RS Stock No.:
- 716-034
- Mfr. Part No.:
- ICG/653/UNIV/C2/M40/NP/KIT
- Manufacturer:
- Hawke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hawke | |
| Product Type | Cable Gland | |
| Thread Size | M40 | |
| Maximum Cable Diameter | 41mm | |
| Minimum Cable Diameter | 28mm | |
| Material | Brass | |
| Colour | Brass | |
| Series | ICG 653 UNIV | |
| IP Rating | IP66, IP67, IP68, IP69 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | ATEX, Ex-Approved, IECEx | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN60079 7:2015+A1:2018 | |
| Select all | ||
|---|---|---|
Brand Hawke | ||
Product Type Cable Gland | ||
Thread Size M40 | ||
Maximum Cable Diameter 41mm | ||
Minimum Cable Diameter 28mm | ||
Material Brass | ||
Colour Brass | ||
Series ICG 653 UNIV | ||
IP Rating IP66, IP67, IP68, IP69 | ||
Locknut Included Yes | ||
Hazardous Area Certification ATEX, Ex-Approved, IECEx | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN60079 7:2015+A1:2018 | ||
- COO (Country of Origin):
- GB
The Hawke Cable gland assembly is expertly designed for secure and reliable installations of armoured cables. This high-performance product ensures watertight protection against ingress, maintaining an IP66, IP67, IP68, and IP69 rating. Capable of withstanding temperatures from -60°C to +80°C, it is suited for diverse environmental conditions. Featuring a robust construction, the assembly allows for effective clamping of cable armours, ensuring durability and safety in challenging applications. The inclusion of a dedicated pot filling mechanism further enhances sealing capabilities, making it a superior choice for increased safety in industrial settings.
Robust construction ensures durability and longevity in harsh environments
IP66, IP67, IP68, and IP69 ratings provide excellent ingress protection
Extensive temperature range of -60°C to +80°C for versatility in applications
Effective clamping of cable armours prevents mechanical failures
User-friendly installation process allows for quick setup without compromising safety
Designed specifically for armoured cable installations for optimal performance
Pot filling capability enhances sealing and protection during operation
Meets industry standards for improved safety and regulatory compliance
Related links
- Hawke ICG/653/UNIV Series Brass Brass Cable Gland 28 mm min. IP68 IP66
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 5.5 mm min. IP66 IP68, IP69
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 22 mm min. IP66 IP68, IP69
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 12.5 mm min. IP66 IP68, IP69
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 9.5 mm min. IP66 IP68, IP69
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 36 mm min. IP66 IP68, IP69
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 46 mm min. IP66 IP68, IP69
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 16.9 mm min. IP66 IP68, IP69
