Pflitsch Blue Nickel Plated Brass Cable Gland, M20x1.5 Thread, 7 mm min., 14 mm max., IP68
- RS Stock No.:
- 834-685
- Mfr. Part No.:
- bg 220ms
- Manufacturer:
- Pflitsch
Image representative of range
Subtotal (1 bag of 5 units)*
€15.43
(exc. VAT)
€18.98
(inc. VAT)
New product - Preorder today
- Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €15.43 | €3.086 |
*price indicative
- RS Stock No.:
- 834-685
- Mfr. Part No.:
- bg 220ms
- Manufacturer:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Thread Size | M20x1.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 14mm | |
| Minimum Cable Diameter | 7mm | |
| Material | Nickel Plated Brass | |
| Colour | Blue | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Thread Size M20x1.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 14mm | ||
Minimum Cable Diameter 7mm | ||
Material Nickel Plated Brass | ||
Colour Blue | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Unilite cable gland designed to provide effective strain relief and environmental protection. Its innovative sealing ensures reliability under extreme conditions, making it an essential component for secure cable management.
Type of protection rated at IP 68 up to 15 bar
Strain relief capability up to class B according to EN 62444
Wide sealing ranges accommodating various cable diameters from 14 mm to 9 mm
Constructed from brass, featuring lead-free plating for enhanced durability
Related links
- Unilite Blue Nickel Plated Brass Cable Gland 7 mm min. IP68
- Unilite Blue Polyamide Cable Gland 7 mm min. IP68
- Unilite Blue Stainless Steel Cable Gland 7 mm min. IP68
- Unilite Blue Nickel Plated Brass Cable Gland 4 mm min. IP68
- Unilite Blue Nickel Plated Brass Cable Gland 5 mm min. IP68
- Unilite Blue Nickel Plated Brass Cable Gland 11 mm min. IP68
- Unilite Blue Nickel Plated Brass Cable Gland 16 mm min. IP68
- Unilite Blue Nickel Plated Brass Cable Gland 6 mm min. IP68
