Pflitsch Blue Nickel Plated Brass Cable Gland, M25x1.5 Thread, 6 mm min., 20 mm max., IP68
- RS Stock No.:
- 834-681
- Mfr. Part No.:
- bg 225ms.3
- Manufacturer:
- Pflitsch
Image representative of range
Subtotal (5 units, in bags of 5)*
€25.37
(exc. VAT)
€31.21
(inc. VAT)
New product - Preorder today
- Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €25.37 | €5.074 |
*price indicative
- RS Stock No.:
- 834-681
- Mfr. Part No.:
- bg 225ms.3
- Manufacturer:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Product Type | Cable Gland | |
| Thread Size | M25x1.5 | |
| Maximum Cable Diameter | 20mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Nickel Plated Brass | |
| Colour | Blue | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Product Type Cable Gland | ||
Thread Size M25x1.5 | ||
Maximum Cable Diameter 20mm | ||
Minimum Cable Diameter 6mm | ||
Material Nickel Plated Brass | ||
Colour Blue | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Unilite blueglobe gland body provides superior strain relief and high levels of protection in a Compact design, featuring a nickel-plated brass structure suited for various environmental conditions.
Strain relief up to class B, EN 62444 ensures optimal cable retention
Type of protection up to IP 68 at 15 bar guarantees water ingress protection
Constructed from lead-free brass, ensuring compliance with industry standards
Related links
- Unilite Blue Polyamide Cable Gland 6 mm min. IP68
- Unilite Blue Stainless Steel Cable Gland 6 mm min. IP68
- Unilite Blue Nickel Plated Brass Cable Gland 11 mm min. IP68
- Unilite Blue Nickel Plated Brass Cable Gland 4 mm min. IP68
- Unilite Blue Nickel Plated Brass Cable Gland 7 mm min. IP68
- Unilite Blue Nickel Plated Brass Cable Gland 5 mm min. IP68
- Unilite Blue Nickel Plated Brass Cable Gland 16 mm min. IP68
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 12.5 mm min. 66
