Pflitsch Blue Nickel Plated Brass Cable Gland, M32x1.5 Thread, 16 mm min., 25 mm max., IP68

Image representative of range

Subtotal (5 units, in bags of 5)*

€87.35

(exc. VAT)

€107.44

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€87.35€17.47

*price indicative

RS Stock No.:
834-715
Mfr. Part No.:
bg 232 ms tri
Manufacturer:
Pflitsch
Find similar products by selecting one or more attributes.
Select all

Brand

Pflitsch

Product Type

Cable Gland

Thread Size

M32x1.5

Maximum Cable Diameter

25mm

Minimum Cable Diameter

16mm

Material

Nickel Plated Brass

Colour

Blue

IP Rating

IP68

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Standards/Approvals

UL

COO (Country of Origin):
DE
The Unilite EMC cable gland provides essential protection for screened cables, ensuring steady performance under challenging conditions while maintaining electrical compatibility.

High screening attenuation of 360° ensures reliable signal integrity

Supports temperatures from -40 °C to +130 °C for versatile usage

Easy and secure assembly enables straightforward installation processes

Meets strict EMC requirements for enhanced electromagnetic compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy