Pflitsch Blue Polyamide Cable Gland, M20x1.5 Thread, 7 mm min., 14 mm max., IP68

Image representative of range

Subtotal (1 bag of 5 units)*

€4.46

(exc. VAT)

€5.49

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€4.46€0.892

*price indicative

RS Stock No.:
834-688
Mfr. Part No.:
bg 220PAn
Manufacturer:
Pflitsch
Find similar products by selecting one or more attributes.
Select all

Brand

Pflitsch

Product Type

Cable Gland

Thread Size

M20x1.5

Maximum Cable Diameter

14mm

Minimum Cable Diameter

7mm

Material

Polyamide

Colour

Blue

IP Rating

IP68

Hazardous Area Certification

No

Maximum Operating Temperature

120°C

Minimum Operating Temperature

-20°C

Standards/Approvals

VDE

COO (Country of Origin):
DE
The Unilite blueglobe cable gland designed to provide exceptional strain relief and protection for cables in demanding environments. This product ensures a secure and robust connection, Ideal for various industrial applications.

Strain relief class B according to EN 62444 for reliable performance

IP 68 protection rating, ensuring durability up to 15 bar

Wide sealing ranges expand compatibility with numerous cable diameters

Constructed from nickel-plated brass, enhancing corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy