Pflitsch Blue Nickel Plated Brass Cable Gland, M12x1.5 Thread, 5 mm min., 8 mm max., IP68
- RS Stock No.:
- 834-711
- Mfr. Part No.:
- bg 212 ms tri
- Manufacturer:
- Pflitsch
Image representative of range
Subtotal (1 bag of 5 units)*
€42.60
(exc. VAT)
€52.40
(inc. VAT)
New product - Preorder today
- Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €42.60 | €8.52 |
*price indicative
- RS Stock No.:
- 834-711
- Mfr. Part No.:
- bg 212 ms tri
- Manufacturer:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Thread Size | M12x1.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 8mm | |
| Minimum Cable Diameter | 5mm | |
| Material | Nickel Plated Brass | |
| Colour | Blue | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Thread Size M12x1.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 8mm | ||
Minimum Cable Diameter 5mm | ||
Material Nickel Plated Brass | ||
Colour Blue | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Unilite cable gland provides reliable EMC protection and exceptional screening attenuation, ensuring signal integrity in industrial data applications. It designed for easy assembly and efficacy against electromagnetic interference.
360° contact with the cable shield ensures low-impedance connectivity
Designed for efficient, quick assembly with a patented TRI spring
Robust strain relief enhances durability and performance under stress
Related links
- Unilite Blue Nickel Plated Brass Cable Gland 4 mm min. IP68
- Unilite Blue Nickel Plated Brass Cable Gland 7 mm min. IP68
- Unilite Blue Nickel Plated Brass Cable Gland 11 mm min. IP68
- Unilite Blue Nickel Plated Brass Cable Gland 16 mm min. IP68
- Unilite Blue Nickel Plated Brass Cable Gland 6 mm min. IP68
- Unilite Blue Polyamide Cable Gland 6 mm min. IP68
- Unilite Blue Polyamide Cable Gland 7 mm min. IP68
- Unilite Blue Polyamide Cable Gland 4 mm min. IP68
