Pflitsch Blue Nickel Plated Brass Cable Gland, M20x1.5 Thread, 7 mm min., 14 mm max., IP68
- RS Stock No.:
- 834-713
- Mfr. Part No.:
- bg 220 ms tri
- Manufacturer:
- Pflitsch
Image representative of range
Subtotal (5 units, in bags of 5)*
€46.63
(exc. VAT)
€57.35
(inc. VAT)
New product - Preorder today
- Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €46.63 | €9.326 |
*price indicative
- RS Stock No.:
- 834-713
- Mfr. Part No.:
- bg 220 ms tri
- Manufacturer:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Product Type | Cable Gland | |
| Thread Size | M20x1.5 | |
| Maximum Cable Diameter | 14mm | |
| Minimum Cable Diameter | 7mm | |
| Material | Nickel Plated Brass | |
| Colour | Blue | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Product Type Cable Gland | ||
Thread Size M20x1.5 | ||
Maximum Cable Diameter 14mm | ||
Minimum Cable Diameter 7mm | ||
Material Nickel Plated Brass | ||
Colour Blue | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Unilite cable gland designed to ensure secure electromagnetic compatibility. Its innovative features facilitate reliable connectivity and protection, making it essential for various industrial applications involving cable management.
Provides exceptional screening attenuation thanks to Advanced design
Offers reliable, low-resistance 360° contact with the cable shield
Facilitates easy installation for efficient assembly in complex setups
Functions effectively in high-temperature environments, from -40 °C to +130 °C
Related links
- Unilite Blue Nickel Plated Brass Cable Gland 7 mm min. IP68
- Unilite Blue Nickel Plated Brass Cable Gland 4 mm min. IP68
- Unilite Blue Nickel Plated Brass Cable Gland 5 mm min. IP68
- Unilite Blue Nickel Plated Brass Cable Gland 11 mm min. IP68
- Unilite Blue Nickel Plated Brass Cable Gland 16 mm min. IP68
- Unilite Blue Polyamide Cable Gland 7 mm min. IP68
- Unilite Blue Stainless Steel Cable Gland 7 mm min. IP68
- Unilite Blue Nickel Plated Brass Cable Gland 6 mm min. IP68
