Pflitsch Blue Polyamide Cable Gland, M25x1.5 Thread, 6 mm min., 20 mm max., IP68
- RS Stock No.:
- 834-683
- Mfr. Part No.:
- bg 225PA.3
- Manufacturer:
- Pflitsch
Image representative of range
Subtotal (5 units, in bags of 5)*
€8.75
(exc. VAT)
€10.76
(inc. VAT)
New product - Preorder today
- Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €8.75 | €1.75 |
*price indicative
- RS Stock No.:
- 834-683
- Mfr. Part No.:
- bg 225PA.3
- Manufacturer:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Product Type | Cable Gland | |
| Thread Size | M25x1.5 | |
| Maximum Cable Diameter | 20mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Polyamide | |
| Colour | Blue | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Product Type Cable Gland | ||
Thread Size M25x1.5 | ||
Maximum Cable Diameter 20mm | ||
Minimum Cable Diameter 6mm | ||
Material Polyamide | ||
Colour Blue | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Unilite blueglobe cable gland designed for robust strain relief and enhanced sealing. It accommodates various cable diameters while ensuring superior protection against dust and water ingress, making it Ideal for demanding applications.
Strain relief up to class B, EN 62444
IP 68 protection up to 15 bar; IP 69 rated
Wide sealing ranges enhance installation flexibility
Constructed from Durable materials, ensuring long-lasting performance
Related links
- Unilite Blue Polyamide Cable Gland 6 mm min. IP68
- Unilite Blue Nickel Plated Brass Cable Gland 6 mm min. IP68
- Unilite Blue Stainless Steel Cable Gland 6 mm min. IP68
- Unilite Blue Nickel Plated Brass Cable Gland 11 mm min. IP68
- Unilite Blue Polyamide Cable Gland 7 mm min. IP68
- Unilite Blue Polyamide Cable Gland 4 mm min. IP68
- Unilite Blue Stainless Steel Cable Gland 4 mm min. IP68
- Unilite Blue Nickel Plated Brass Cable Gland 4 mm min. IP68
