Legrand Black Rubber Cable Gland, PG13.5 Thread, 2 mm min., 3.5 mm max.
- RS Stock No.:
- 266-3690
- Mfr. Part No.:
- 0 980 55
- Manufacturer:
- Legrand
Subtotal (1 box of 25 units)*
€604.69
(exc. VAT)
€743.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €604.69 | €24.188 |
*price indicative
- RS Stock No.:
- 266-3690
- Mfr. Part No.:
- 0 980 55
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Gland | |
| Thread Size | PG13.5 | |
| Maximum Cable Diameter | 3.5mm | |
| Minimum Cable Diameter | 2mm | |
| Material | Rubber | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Gland | ||
Thread Size PG13.5 | ||
Maximum Cable Diameter 3.5mm | ||
Minimum Cable Diameter 2mm | ||
Material Rubber | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand multiple entry seal for cable gland has 3 x Ø3.5mm maximum diameter clamping capacity.
Clamping capacity minimum diameter 3 x Ø2mm
Related links
- Legrand Grey Polyamide Cable Gland 6 mm min. IP68
- Legrand Grey Plastic Cable Gland 6 mm min. IP68
- Legrand Grey Plastic Cable Gland 4 mm min. IP68
- Schneider Electric PanelSeT Series Black Polyamide Cable Gland 2 mm min. IP65
- Lapp 5200 Series Black Chloroprene Rubber Cable Gland 11 mm min. IP20
- Lapp 5200 Series Black Chloroprene Rubber Cable Gland 9 mm min., 17 mm max.
- Lapp 5200 Series Black Chloroprene Rubber Cable Gland 13 mm min., 18.8 mm max.
- Legrand Metallic Metal Cable Gland 16 mm min. IP68
