Hawke ICG/653/UNIV Series Brass Brass Cable Gland, M20 Thread, 12.5 mm min., 20.5 mm max., IP68, IP67, IP66
- RS Stock No.:
- 271-1359
- Mfr. Part No.:
- ICG/653/UNIV/A/M20/KIT
- Manufacturer:
- Hawke
Subtotal (1 unit)*
€80.48
(exc. VAT)
€98.99
(inc. VAT)
In Stock
- Plus 57 unit(s) shipping from 02 November 2026
- Plus 10 unit(s) shipping from 17 November 2026
- Plus 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.48 |
*price indicative
- RS Stock No.:
- 271-1359
- Mfr. Part No.:
- ICG/653/UNIV/A/M20/KIT
- Manufacturer:
- Hawke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hawke | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 20.5mm | |
| Minimum Cable Diameter | 12.5mm | |
| Material | Brass | |
| Colour | Brass | |
| Series | ICG/653/UNIV | |
| IP Rating | IP68, IP67, IP66 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CSA 22.2 60079-0, CSA 22.2 60079-1, CSA 22.2 60079-7 and CSA 22.2 60079-31, CSA C22.2 0-10, CSA C22.2 174-18, UL 1203, UL 2225, UL 514B | |
| Select all | ||
|---|---|---|
Brand Hawke | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Maximum Cable Diameter 20.5mm | ||
Minimum Cable Diameter 12.5mm | ||
Material Brass | ||
Colour Brass | ||
Series ICG/653/UNIV | ||
IP Rating IP68, IP67, IP66 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CSA 22.2 60079-0, CSA 22.2 60079-1, CSA 22.2 60079-7 and CSA 22.2 60079-31, CSA C22.2 0-10, CSA C22.2 174-18, UL 1203, UL 2225, UL 514B | ||
- COO (Country of Origin):
- GB
The Hawke barrier gland providing a seal around individual cable cores, especially for cables that exhibit cold flow characteristics, are not effectively filled, have hygroscopic fillers or contains fibre optic cores. For use with single wire armour W, wire braid X, steel tape armour Z elastomer and plastic insulated cables. The ICG/653/ UNIVERSAL is available with either ExPress liquid barrier resin or QSP 2-part hand mix compound, both with a cure time 30 minutes.
Inspectable deluge seal
Transparent elastomeric fully inspectable compound pot
Reversible armour clamp
Certified ATEX / IECEx / UKEX
Related links
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 12.5 mm min. IP66 IP68, IP69
- Hawke ICG/653/UNIV Series Brass Brass Cable Gland 9.5 mm min. IP68 IP66
- Hawke ICG/653/UNIV Series Brass Brass Cable Gland 28 mm min. IP68 IP66
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 5.5 mm min. IP66 IP68, IP69
- Hawke ICG/653/UNIV Series Brass Brass Cable Gland 5.5 mm min. IP66 IP68
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 9.5 mm min. IP66 IP68, IP69
- Hawke ICG/653/UNIV Series Brass Brass Cable Gland 22 mm min. IP67 IP68
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 16.9 mm min. IP66 IP68, IP69
