Lapp SKINTOP STR-M Series 100 Cable Gland, kit contents: 5 x Cable Gland, M16

Get a bulk buy discount

Add 5 more to save 6%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€7.02

(exc. VAT)

€8.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4€7.02€1.404-
5 - 24€6.58€1.3166%
25 +€6.01€1.20214%

*price indicative

RS Stock No.:
276-1151
Distrelec Article No.:
304-28-104
Mfr. Part No.:
53111510
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Cable Gland

Kit Contents

5 x Cable Gland

Number of Pieces

100

Series

SKINTOP STR-M

Hazardous Area Certification

No

Standards/Approvals

cURus: File Nr. 79903, VDE, DNV, TUV

Thread Size

M16

COO (Country of Origin):
CH

LAPP SKINTOP Series Cable Gland, 21.1mm Maximum Cable Diameter, 19mm Minimum Cable Diameter - 53111510


This cable gland is crafted from polyamide and designed for diverse applications in automation, electronics, and electrical management. With a thread size of M16, it accommodates cable diameters ranging from 19mm to 21.1mm. The light grey colour and robust build ensure compatibility across various industrial settings, effective cable strain relief and protection from environmental factors.

Features & Benefits


• Offers IP69 rating for protection against dust and water

• Multi-start trapezoidal thread improves sealing efficiency

• Effective strain relief prevents cable damage during movement

• Ozone and UV-resistant materials prolong service life

Applications


• Used for sealing and protecting cables in industrial automation

• Suitable for in measurement and control technology

• Ideal for use in the manufacturing of equipment and machinery

• Appropriate for connecting cables in robotic systems

What are the specific temperature tolerances for usage?


The product is suitable for dynamic environments ranging from -20°C up to +100°C and can withstand static conditions from -40°C to +100°C, ensuring reliability in varied applications.

How does the cable gland support effective cable management?


It features permanent vibration protection and optimal strain relief, preventing cable movement that could lead to wear or damage in critical setups.

What materials make up this cable gland and why are they beneficial?


The gland is primarily made of polyamide, which provides excellent mechanical strength and durability while being resistant to ozone and UV, essential for outdoor and harsh conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy