Lapp SKINTOP STR-M Series 50 Cable Gland, kit contents: 5 x Cable Gland, M25

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€11.99

(exc. VAT)

€14.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 138 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4€11.99€2.398
5 - 24€11.23€2.246
25 +€10.27€2.054

*price indicative

RS Stock No.:
276-1148
Distrelec Article No.:
304-28-107
Mfr. Part No.:
53111330
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Cable Gland

Kit Contents

5 x Cable Gland

Number of Pieces

50

Series

SKINTOP STR-M

Hazardous Area Certification

No

Standards/Approvals

cURus: File Nr. 79903, VDE, DNV, TUV

Thread Size

M25

COO (Country of Origin):
CH

LAPP SKINTOP Series Cable Gland, M25 Thread size, 10mm Maximum Cable Diameter - 53111330


This cable gland is designed for reliable strain relief in automation and industrial applications. Featuring a polyamide construction, this durable product has a thread size of M25 and accommodates cables with a maximum diameter of 10mm. Operating within a temperature range of -40°C to +100°C, it ensures effective performance in harsh environments.

Features & Benefits


• Superior pullout strength ensures secure cable holding

• Integrated locking mechanism provides vibration-proof protection

• Multi-trapezoidal thread simplifies installation with one twist

• Generous neoprene bushing creates a liquid-tight seal

Applications


• Used in automation for machinery connections

• Suitable for control systems in electrical installations

• Ideal for motion control and robotics equipment

• Applicable in process control environments

What material is used in this cable gland and what are its advantages?


The body is constructed from polyamide, providing excellent durability and ensuring resistance to various environmental factors, making it suitable for harsh industrial conditions.

What capabilities does the IP69 rating offer in practical scenarios?


An IP69 rating indicates robust protection against dust and high-pressure water jets, ensuring the gland remains sealed in extreme conditions, benefiting outdoor and demanding indoor applications.

How does the design accommodate different cable sizes?


The gland incorporates a flexible bushing which allows for a clamping range that securely holds different cable diameters, thus providing versatility in use across multiple applications.

What factors should be considered for the operating temperature?


The temperature range of -40°C to +100°C enables its application in diverse environments, from cold storage to high-heat operations, thus ensuring functionality across various industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy