Lapp SKINTOP DV-M Series Black Chloroprene Rubber Cable Gland, M63 Thread, 11 mm min., 17 mm max., IP68, IP66
- RS Stock No.:
- 285-6140
- Distrelec Article No.:
- 300-20-123
- Mfr. Part No.:
- 54113070
- Manufacturer:
- Lapp
Subtotal (1 pack of 50 units)*
€180.75
(exc. VAT)
€222.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €180.75 | €3.615 |
*price indicative
- RS Stock No.:
- 285-6140
- Distrelec Article No.:
- 300-20-123
- Mfr. Part No.:
- 54113070
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Thread Size | M63 | |
| Maximum Cable Diameter | 17mm | |
| Minimum Cable Diameter | 11mm | |
| Material | Chloroprene Rubber | |
| Colour | Black | |
| Series | SKINTOP DV-M | |
| IP Rating | IP68, IP66 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Thread Size M63 | ||
Maximum Cable Diameter 17mm | ||
Minimum Cable Diameter 11mm | ||
Material Chloroprene Rubber | ||
Colour Black | ||
Series SKINTOP DV-M | ||
IP Rating IP68, IP66 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- DE
LAPP 5411 Series Cable Gland, M63 Thread size, Black Colour - 54113070
This cable gland is designed for robust sealing in various environments. It features a thread size of M63 and is constructed from CR material, ensuring durability and reliability. With an IP68 rating, it provides protection against dust and water, making it suitable for demanding conditions. This product can operate within a temperature range of -30°C to +100°C.
Features & Benefits
• Weatherproof design suitable for outdoor use
• High temperature tolerance supports diverse operating environments
• Black colour finish for discreet integration into installations
• Designed for use with cables not currently connected
Applications
• Used with devices requiring moisture protection
• Ideal for installations where cable connections are temporary
• Suitable for outdoor machinery and equipment
• Applied in electrical and mechanical assembly scenarios
What temperature range can be accommodated by this product?
This item can function effectively within a temperature range of -30°C to +100°C, allowing versatility in various applications.
How does the product ensure protection against environmental factors?
Its IP68 rating guarantees complete protection against dust ingress and the ability to withstand temporary immersion in water, enhancing reliability in wet conditions.
What materials contribute to the durability of this cable gland?
The use of CR material offers significant resistance to various environmental factors, ensuring that it remains intact and operational under tough conditions.
In what specific scenarios is this cable gland most beneficial?
It is particularly useful in settings where cables are not yet connected, providing an effective seal to prevent moisture and contaminants from entering the equipment.
How does the M63 thread size impact compatibility with existing setups?
The M63 thread size allows for a secure fitting with a range of devices, facilitating easy integration into existing systems while maintaining protection standards.
Related links
- Lapp SKINTOP DV-M Series Black Chloroprene Rubber Cable Gland 7 mm min. IP68, IP66
- Lapp SKINTOP DV-M Series Black Chloroprene Rubber Cable Gland 3 mm min. IP68, IP66
- Lapp SKINTOP DV-M Series Black Chloroprene Rubber Cable Gland 7 mm min. IP66, IP68
- Lapp SKINTOP DV-M Series Black Chloroprene Rubber Cable Gland 7 mm min. IP66, IP68
- Lapp SKINTOP MS-SC Series Nickel Lead Free Nickel Plated Brass Cable Gland 11 mm min.
- Lapp SKINTOP DV-M Series Cable Gland, M16
- Lapp SKINDICHT SNR Series Black Chloroprene Rubber Cable Gland 9 mm min., 17 mm max.
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 8 mm min. IP68, IP69
