Lapp SKINTOP DV-M Series Black Chloroprene Rubber Cable Gland, M32 Thread, 7 mm min., 13 mm max., IP68, IP66
- RS Stock No.:
- 285-6139
- Distrelec Article No.:
- 304-34-491
- Mfr. Part No.:
- 54113040
- Manufacturer:
- Lapp
Subtotal (1 pack of 250 units)*
€120.79
(exc. VAT)
€148.57
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €120.79 | €0.483 |
*price indicative
- RS Stock No.:
- 285-6139
- Distrelec Article No.:
- 304-34-491
- Mfr. Part No.:
- 54113040
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Thread Size | M32 | |
| Maximum Cable Diameter | 13mm | |
| Minimum Cable Diameter | 7mm | |
| Material | Chloroprene Rubber | |
| Colour | Black | |
| Series | SKINTOP DV-M | |
| IP Rating | IP68, IP66 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Thread Size M32 | ||
Maximum Cable Diameter 13mm | ||
Minimum Cable Diameter 7mm | ||
Material Chloroprene Rubber | ||
Colour Black | ||
Series SKINTOP DV-M | ||
IP Rating IP68, IP66 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- DE
LAPP 5411 Series Cable Gland, M32 Thread size, IP68 Rating - 54113040
This cable gland is designed for secure and reliable connections in various applications. The product is made from CR material, ensuring durability and longevity. It features an M32 thread size and comes in a striking black colour. With an impressive IP68 rating, this cable gland protects against dust and water ingress, making it suitable for both indoor and outdoor use within specified temperature ranges, from -30°C to +100°C.
Features & Benefits
• Manufactured from CR material for enhanced durability
• IP68 rating ensures full protection against moisture and dust
• Black colour provides aesthetic appeal and integration flexibility
• Designed for outdoor environments, ensuring long-term reliability
• Ideal for industrial applications requiring secure cable management
Applications
• Utilised in automation systems needing moisture protection
• Ideal for electronics requiring robust sealing solutions
• Used in electrical installations in harsh environments
• Perfect for mechanical equipment needing reliable strain relief
What makes this suitable for high-temperature environments?
The cable gland can operate continuously at temperatures as high as +100°C, making it suitable for applications that generate significant heat or require thermal resilience.
How does the IP68 rating benefit installations?
An IP68 rating guarantees complete protection against dust and the ability to withstand prolonged submersion in water, ensuring reliability in challenging conditions.
Can this be used outdoors?
Yes, it is specifically designed for outdoor use due to its protective qualities against moisture and temperature variations, making it ideal for various installations.
What types of cables are compatible with this product?
The cable gland accommodates various cable types, providing a secure sealing solution for standard sizes in the M32 range, enhancing connectivity in electrical systems.
Is the black colour advantageous in any specific way?
The black colour not only blends well with most installations but also helps prevent UV degradation, ensuring longevity when exposed to sunlight.
Related links
- Lapp 5411 Series Black Chloroprene Rubber Cable Gland IP68
- Lapp 5411 Series Black Chloroprene Rubber Cable Gland IP68
- Lapp 5411 Series Black Chloroprene Rubber Cable Gland IP68
- Lapp 5411 Series Black Chloroprene Rubber Cable Gland IP68
- Lapp 5200 Series Black Chloroprene Rubber Cable Gland 13 mm min., 18.8 mm max.
- Lapp 5200 Series Black Chloroprene Rubber Cable Gland 11 mm min. IP20
- Lapp 5200 Series Black Chloroprene Rubber Cable Gland 9 mm min., 17 mm max.
- Schneider Electric PanelSeT Series Grey Chloroprene Rubber M32 Thread, IP68
