Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass Cable Gland, M12 Thread, 2 mm min., 5 mm max., IP68, IP69
- RS Stock No.:
- 285-6098
- Distrelec Article No.:
- 304-34-504
- Mfr. Part No.:
- 53112100
- Manufacturer:
- Lapp
Subtotal (1 pack of 100 units)*
€247.29
(exc. VAT)
€304.17
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €247.29 | €2.473 |
*price indicative
- RS Stock No.:
- 285-6098
- Distrelec Article No.:
- 304-34-504
- Mfr. Part No.:
- 53112100
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Thread Size | M12 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 5mm | |
| Minimum Cable Diameter | 2mm | |
| Material | Nickel Plated Brass | |
| Colour | Metallic Silver | |
| Series | Skintop MSR-M | |
| IP Rating | IP68, IP69 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL File Nr. 79903, VDE, TUV | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Thread Size M12 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 5mm | ||
Minimum Cable Diameter 2mm | ||
Material Nickel Plated Brass | ||
Colour Metallic Silver | ||
Series Skintop MSR-M | ||
IP Rating IP68, IP69 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL File Nr. 79903, VDE, TUV | ||
- COO (Country of Origin):
- DE
LAPP 5311 Series Cable Gland, M12 Thread size, Maximum Operating Temperature +100°C - 53112100
This cable gland is designed for versatile applications, particularly in harsh environments. Constructed from nickel-plated brass, it offers both durability and reliability. With an M12 thread size and a broad operating temperature range from -40°C to +100°C, this product ensures optimal performance across various conditions. Its high ingress protection ratings of IP68 and IP69 make it suitable for environments where water and dust resistance are essential.
Features & Benefits
• Nickel-plated brass construction provides excellent corrosion resistance
• Wide temperature range accommodates extreme industrial conditions
• Robust strain relief prevents cable damage and enhances reliability
• Suitable for high-pressure cleaning use in industrial settings
Applications
• Used in manufacturing machinery and equipment
• Ideal for measuring and controlling devices in industrial
• Suitable for outdoor environments requiring reliable cable protection
• Designed for the pharmaceutical and medical equipment industries
What is the significance of the IP68 and IP69 ratings in this cable gland?
The IP68 rating indicates that the gland can withstand immersion in water up to a depth of 10 metres for at least 30 minutes, making it waterproof. The IP69 rating ensures resistance against high-pressure and steam cleaning, which is vital for hygiene-sensitive applications.
How does the design of the gland contribute to its performance in industrial settings?
The product features a lamellar insert that simplifies the assembly of cables with larger diameters, ensuring optimal strain relief and preventing damage during installation.
In what circumstances should this cable gland be selected over other types?
This gland is particularly suited for environments where exposure to extreme temperatures and high-pressure cleaning is commonplace, making it an ideal choice for heavy-duty industrial applications.
Related links
- Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass Cable Gland 2 mm min. IP68, IP69
- Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass Cable Gland 7 mm min. IP68, IP69
- Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass Cable Gland 6 mm min. IP68, IP69
- Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass Cable Gland 5 mm min. IP68, IP69
- Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass ATEX Cable Gland 2 mm min.
- Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass ATEX Cable Gland 5 mm min. IP69,
- Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass ATEX Cable Gland 5 mm min.
- Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass ATEX Cable Gland 3.5 mm min.
