Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass ATEX Cable Gland, M12 Thread, 2 mm min., 5 mm max., IP68
- RS Stock No.:
- 285-6111
- Distrelec Article No.:
- 304-34-505
- Mfr. Part No.:
- 53112705
- Manufacturer:
- Lapp
Subtotal (1 pack of 100 units)*
€455.58
(exc. VAT)
€560.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €455.58 | €4.556 |
*price indicative
- RS Stock No.:
- 285-6111
- Distrelec Article No.:
- 304-34-505
- Mfr. Part No.:
- 53112705
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | ATEX Cable Gland | |
| Thread Size | M12 | |
| Maximum Cable Diameter | 5mm | |
| Minimum Cable Diameter | 2mm | |
| Material | Nickel Plated Brass | |
| Colour | Metallic Silver | |
| Series | Skintop MSR-M | |
| IP Rating | IP68 | |
| Hazardous Area Certification | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EC Type Examination Certification: IBExU 01 ATEX 1041x, IECEx Certificate: IECEx IBE 13.0026x | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type ATEX Cable Gland | ||
Thread Size M12 | ||
Maximum Cable Diameter 5mm | ||
Minimum Cable Diameter 2mm | ||
Material Nickel Plated Brass | ||
Colour Metallic Silver | ||
Series Skintop MSR-M | ||
IP Rating IP68 | ||
Hazardous Area Certification Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EC Type Examination Certification: IBExU 01 ATEX 1041x, IECEx Certificate: IECEx IBE 13.0026x | ||
- COO (Country of Origin):
- DE
LAPP 5311 Series Cable Gland, M12 Thread size, Brass Material - 53112705
This cable gland is designed for robust electrical connections in hazardous environments. With an M12 thread size, this brass cable gland ensures reliable sealing and protection for cables in demanding conditions. It features an IP66 and IP68 rating, making it suitable for use in both indoor and outdoor applications, maintaining integrity from -30°C to +90°C.
Features & Benefits
• Handles high temperatures up to +90°C reliably
• CE certified for compliance with international standards
• Functions well in explosive environments due to ATEX certification
• Preferred choice for efficient outdoor and industrial use
Applications
• Used with electrical equipment in explosive atmospheres
• Suitable for chemical and petrochemical industries
• Ideal for outdoor installations requiring moisture protection
• Utilised in environments demanding high-temperature resistance
• Effective for needing robust sealing in harsh conditions
How does this cable gland ensure protection against water ingress?
The IP66 and IP68 ratings indicate its capability to withstand pressure and provide a waterproof seal, preventing moisture from affecting internal connections. This is critical for installations in wet or outdoor environments.
What materials are used in this cable gland, and how do they contribute to its performance?
The gland is constructed from nickel-plated brass, which offers both corrosion resistance and structural strength. This material choice is effective in high-stress and demanding environments, ensuring durability and longevity.
Can this cable gland be used in high-temperature applications?
It can operate effectively in temperatures ranging from -30°C to +90°C, making it suitable for various challenging conditions without compromising integrity or performance.
Is this product suitable for both indoor and outdoor applications?
Yes, its robust design and sealing capabilities make it ideal for outdoor use, ensuring reliable performance even in varying weather conditions.
Related links
- Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass ATEX Cable Gland 5 mm min.
- Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass ATEX Cable Gland 3.5 mm min.
- Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass ATEX Cable Gland 5 mm min. IP69,
- Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass Cable Gland 2 mm min. IP68, IP69
- Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass Cable Gland 2 mm min. IP68, IP69
- Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass Cable Gland 7 mm min. IP68, IP69
- Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass Cable Gland 6 mm min. IP68, IP69
- Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass Cable Gland 5 mm min. IP68, IP69
