Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass ATEX Cable Gland, M20 Thread, 5 mm min., 10 mm max., IP68
- RS Stock No.:
- 285-6112
- Distrelec Article No.:
- 304-34-506
- Mfr. Part No.:
- 53112725
- Manufacturer:
- Lapp
Subtotal (1 pack of 50 units)*
€296.23
(exc. VAT)
€364.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €296.23 | €5.925 |
*price indicative
- RS Stock No.:
- 285-6112
- Distrelec Article No.:
- 304-34-506
- Mfr. Part No.:
- 53112725
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Thread Size | M20 | |
| Product Type | ATEX Cable Gland | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 5mm | |
| Material | Nickel Plated Brass | |
| Colour | Metallic Silver | |
| Series | Skintop MSR-M | |
| IP Rating | IP68 | |
| Hazardous Area Certification | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EC Type Examination Certification: IBExU 01 ATEX 1041x, IECEx Certificate: IECEx IBE 13.0026x | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Thread Size M20 | ||
Product Type ATEX Cable Gland | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 5mm | ||
Material Nickel Plated Brass | ||
Colour Metallic Silver | ||
Series Skintop MSR-M | ||
IP Rating IP68 | ||
Hazardous Area Certification Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EC Type Examination Certification: IBExU 01 ATEX 1041x, IECEx Certificate: IECEx IBE 13.0026x | ||
- COO (Country of Origin):
- DE
LAPP 5311 Series Cable Gland, M20 Thread size, Silver Colour - 53112725
This cable gland is designed for reliable sealing in electrical enclosures. It features an M20 thread size and is constructed from durable brass, offering both strength and corrosion resistance. With an IP66 and IP68 rating, it ensures excellent protection against dust and water ingress, making it suitable for demanding environments. It operates efficiently within a temperature range of -30°C to +90°C.
Features & Benefits
• Offers a robust brass construction for durability and resistance
• Operates safely across a wide temperature range
• Suitable for use in explosive atmospheres in industrial settings
• CE certified for compliance with safety standards
Applications
• Used with electrical equipment in hazardous environments
• Ideal for installations in the chemical industry
• Utilised in petrochemical for enhanced safety
• Perfect for outdoor requiring waterproof solutions
What materials are used in the construction of this cable gland?
It is constructed from nickel-plated brass for high durability, along with a polyamide insert and CR sealing ring, ensuring reliable sealing.
How does the IP rating affect the product's performance?
The IP66 and IP68 ratings guarantee protection against dust and water immersion, making it suitable for both indoor and outdoor applications in harsh conditions.
What temperature range can this withstand?
It can operate effectively within a temperature range from -30°C to +90°C, accommodating various industrial environments.
In what specific scenarios should this cable gland be used?
It is particularly effective in scenarios involving explosive atmospheres, chemical processing, and outdoor installations that demand waterproof reliability.
How does it ensure safety in explosive environments?
This cable gland meets the requirements for explosion protection, ensuring equipment operates safely in potentially volatile industrial areas.
Related links
- Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass ATEX Cable Gland 5 mm min. IP69,
- Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass ATEX Cable Gland 2 mm min.
- Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass ATEX Cable Gland 3.5 mm min.
- Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass Cable Gland 5 mm min. IP68, IP69
- Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass Cable Gland 2 mm min. IP68, IP69
- Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass Cable Gland 7 mm min. IP68, IP69
- Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass Cable Gland 6 mm min. IP68, IP69
- Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass Cable Gland 2 mm min. IP68, IP69
