Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass Cable Gland, M16 Thread, 2 mm min., 7 mm max., IP68, IP69

Subtotal (1 pack of 100 units)*

€420.59

(exc. VAT)

€517.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€420.59€4.206

*price indicative

RS Stock No.:
285-6099
Distrelec Article No.:
304-29-423
Mfr. Part No.:
53112110
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Thread Size

M16

Product Type

Cable Gland

Maximum Cable Diameter

7mm

Minimum Cable Diameter

2mm

Material

Nickel Plated Brass

Colour

Metallic Silver

Series

Skintop MSR-M

IP Rating

IP68, IP69

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

UL File Nr. 79903, VDE, TUV

COO (Country of Origin):
DE

LAPP 5311 Series Cable Gland, M16 Thread size, Brass Material - 53112110


This cable gland is designed to ensure secure cable management with its robust brass construction and high IP68 rating. With an M16 thread size, it is suitable for a wide range of industrial applications, particularly where durability and reliability are paramount. The gland operates effectively within a temperature range of -40°C to +100°C, making it ideal for demanding environments.

Features & Benefits


• Constructed from durable, nickel-plated brass for corrosion resistance

• Facilitates high-temperature usage up to +100°C

• Equipped with an innovative double lamella insert for easy cable assembly

• Ensures secure strain relief and effective cable management

Applications


• Used in industrial machinery subjected to harsh cleaning procedures

• Suitable for cabling in automation and electronic systems

• Ideal for use in pharmaceutical and medical equipment manufacturing

• Utilised in environments requiring stringent hygiene and safety measures

• Compatible with high-pressure cleaning processes in industrial settings

What makes this product suitable for different environmental conditions?


The brass construction and IP68 rating provide exceptional protection against both dust and moisture, ensuring reliable performance in various conditions, from humid to extreme temperatures.

How does the innovative design support ease of installation?


The innovative double lamella insert allows for faster, easier cable assembly, accommodating larger diameter cables without compromising security and protection.

What are the operational temperature limits for this cable gland?


It operates effectively within a temperature range of -40°C to +100°C, ensuring functionality in both extreme cold and heat applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy