Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass ATEX Cable Gland, M25 Thread, 6 mm min., 13 mm max., IP68,
- RS Stock No.:
- 285-6113
- Distrelec Article No.:
- 304-28-938
- Mfr. Part No.:
- 53112735
- Manufacturer:
- Lapp
Subtotal (1 pack of 25 units)*
€189.43
(exc. VAT)
€233.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €189.43 | €7.577 |
*price indicative
- RS Stock No.:
- 285-6113
- Distrelec Article No.:
- 304-28-938
- Mfr. Part No.:
- 53112735
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Thread Size | M25 | |
| Product Type | ATEX Cable Gland | |
| Maximum Cable Diameter | 13mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Nickel Plated Brass | |
| Colour | Metallic Silver | |
| Series | Skintop MSR-M | |
| IP Rating | IP68, IP69 | |
| Hazardous Area Certification | Yes | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EC Type Examination Certification: IBExU 01 ATEX 1041x, IECEx Certificate: IECEx IBE 13.0026x | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Thread Size M25 | ||
Product Type ATEX Cable Gland | ||
Maximum Cable Diameter 13mm | ||
Minimum Cable Diameter 6mm | ||
Material Nickel Plated Brass | ||
Colour Metallic Silver | ||
Series Skintop MSR-M | ||
IP Rating IP68, IP69 | ||
Hazardous Area Certification Yes | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EC Type Examination Certification: IBExU 01 ATEX 1041x, IECEx Certificate: IECEx IBE 13.0026x | ||
- COO (Country of Origin):
- DE
LAPP 5311 Series Cable Gland, M25 Thread size, Brass Material - 53112735
This cable gland is designed for the electrical and mechanical industries, combining durability and reliability in hazardous environments. Made from nickel-plated brass, this M25 cable gland provides excellent resistance against explosive atmospheres, with an IP66 and IP68 rating, ensuring effective sealing against dust and water ingress. It operates within a broad temperature range from -30°C to +90°C, making it suitable for various applications in harsher conditions.
Features & Benefits
• M25 thread size ensures a secure and tight fit
• Brass material provides high durability and resistance to corrosion
• Suitable for high-temperature applications up to +90°C
• Designed specifically for use in explosive environments
Applications
• Used with electrical equipment in the chemical industry
• Ideal for petrochemical installations where explosive protection is needed
• Applicable for machinery that requires durable industrial fittings
• Suitable for installations needing moisture resistance and robustness
What materials are used in the construction of this product?
The cable gland is made of nickel-plated brass, enhancing its durability and making it suitable for challenging environments.
How does the sealing ability of this product enhance safety in hazardous areas?
The effective sealing provided by the IP66 and IP68 ratings prevents dust and water ingress, which is crucial for maintaining safety standards in explosive atmospheres.
What temperature range is this cable gland suitable for?
It accommodates a wide operating temperature range from -30°C to +90°C, catering to diverse environmental conditions in industrial applications.
Are there any specific approvals associated with this product?
Yes, it is CE certified and meets standards for use in explosive environments, ensuring it adheres to safety regulations.
Related links
- Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass ATEX Cable Gland 5 mm min.
- Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass ATEX Cable Gland 2 mm min.
- Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass ATEX Cable Gland 5 mm min. IP69,
- Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass Cable Gland 6 mm min. IP68, IP69
- Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass Cable Gland 7 mm min. IP68, IP69
- Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass Cable Gland 2 mm min. IP68, IP69
- Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass Cable Gland 5 mm min. IP68, IP69
- Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass Cable Gland 2 mm min. IP68, IP69
