Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland, M16 Thread, 9 mm min., 14 mm max., IP68, IP69
- RS Stock No.:
- 285-6116
- Distrelec Article No.:
- 304-41-713
- Mfr. Part No.:
- 53316230
- Manufacturer:
- Lapp
Subtotal (1 pack of 100 units)*
€57.99
(exc. VAT)
€71.33
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €57.99 | €0.58 |
*price indicative
- RS Stock No.:
- 285-6116
- Distrelec Article No.:
- 304-41-713
- Mfr. Part No.:
- 53316230
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Thread Size | M16 | |
| Maximum Cable Diameter | 14mm | |
| Minimum Cable Diameter | 9mm | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| Series | SKINTOP DIX-M | |
| IP Rating | IP68, IP69 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Thread Size M16 | ||
Maximum Cable Diameter 14mm | ||
Minimum Cable Diameter 9mm | ||
Material Nitrile Rubber | ||
Colour Black | ||
Series SKINTOP DIX-M | ||
IP Rating IP68, IP69 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
LAPP 5331 Series Cable Gland, M16 Thread size, Black Colour - 53316230
This cable gland is specifically designed for M16 applications, made from durable Acrylonitrile Butadiene Styrene. It features a robust black finish and holds an IP54 rating, ensuring protection against dust and splashes. This product operates effectively within a temperature range of -40°C to +100°C, making it suitable for diverse environments.
Features & Benefits
• Designed for M16 size, compatible with various cables
• High-temperature capability up to +100°C supports versatility
• CE certified cable accessories ensure compliance with standards
• Reliable waterproof cable connector options for enhanced sealing
Applications
• Used with multiple leads passing through a single gland
• Suitable for automation and industrial cabling solutions
• Ideal for electrical and mechanical assemblies in harsh environments
• Effective in outdoor installations requiring IP54 protection
What materials are used in its construction and how do they impact durability?
The cable gland is made from Acrylonitrile Butadiene Styrene, which is known for its excellent mechanical strength and resistance to environmental factors. This material ensures long-lasting performance even in demanding applications.
How does the IP54 rating enhance functionality in various environments?
An IP54 rating signifies protection against dust ingress and splashes of water, making it suitable for both indoor and outdoor settings while maintaining cable integrity.
What temperature range can be safely accommodated with this product?
The product is engineered to operate within a temperature spectrum of -40°C to +100°C, rendering it highly adaptable for a multitude of operational scenarios.
Related links
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 2 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 6 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 5 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 3.5 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 3.5 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 8 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 2 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 6 mm min. IP68, IP69
