Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland, M40 Thread, 5 mm min., 10 mm max., IP66, IP68
- RS Stock No.:
- 285-6133
- Distrelec Article No.:
- 304-34-489
- Mfr. Part No.:
- 53340310
- Manufacturer:
- Lapp
Subtotal (1 pack of 25 units)*
€36.57
(exc. VAT)
€44.98
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €36.57 | €1.463 |
*price indicative
- RS Stock No.:
- 285-6133
- Distrelec Article No.:
- 304-34-489
- Mfr. Part No.:
- 53340310
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Thread Size | M40 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 5mm | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| Series | SKINTOP DIX-M | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Thread Size M40 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 5mm | ||
Material Nitrile Rubber | ||
Colour Black | ||
Series SKINTOP DIX-M | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
LAPP 5334 Series Cable Gland, M40 Thread size, Black Colour - 53340310
This cable gland is a robust solution designed for electrical cables, produced from Acrylonitrile Butadiene Styrene for enhanced durability. It features a thread size of M40 and is suitable for a wide operating temperature range of -40°C to +100°C, ensuring reliability in various environments. The cable gland meets the IP54 rating, providing a level of protection against dust and water ingress.
Features & Benefits
• IP54 rated, ensuring adequate dust and water protection
• CE certified for compliance with industry standards
• Black finish offers a discreet aesthetic for installations
• Supports multiple cables for efficient wiring solutions
Applications
• Used for securing electrical cables in industrial environments
• Ideal for requiring weatherproofing against moisture
• Suited for high temperature installations in automation sectors
• Compatible with various automation and mechanical assemblies
What materials are used in the design of this cable gland?
The construction uses Acrylonitrile Butadiene Styrene, ensuring robustness and chemical resistance suitable for various applications.
How does the IP54 rating benefit users in practical scenarios?
The IP54 rating provides effective protection against dust ingress and water splashes, making it ideal for outdoor or challenging environments.
What temperature ranges can this cable gland withstand during operation?
It can operate effectively in a temperature range from -40°C to +100°C, accommodating various environmental conditions without compromising integrity.
Related links
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 6 mm min. IP68, IP66
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 2 mm min. IP66, IP68
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 5 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 5 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 6 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 3.5 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 3.5 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 44 mm min. IP68, IP69
