Lapp SKINTOP DV-M Series Black Chloroprene Rubber Cable Gland, M12 Thread, 7 mm min., 15 mm max., IP66, IP68
- RS Stock No.:
- 285-6135
- Distrelec Article No.:
- 304-41-717
- Mfr. Part No.:
- 54113000
- Manufacturer:
- Lapp
Subtotal (1 pack of 500 units)*
€41.46
(exc. VAT)
€51.00
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €41.46 | €0.083 |
*price indicative
- RS Stock No.:
- 285-6135
- Distrelec Article No.:
- 304-41-717
- Mfr. Part No.:
- 54113000
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Thread Size | M12 | |
| Maximum Cable Diameter | 15mm | |
| Minimum Cable Diameter | 7mm | |
| Material | Chloroprene Rubber | |
| Colour | Black | |
| Series | SKINTOP DV-M | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Thread Size M12 | ||
Maximum Cable Diameter 15mm | ||
Minimum Cable Diameter 7mm | ||
Material Chloroprene Rubber | ||
Colour Black | ||
Series SKINTOP DV-M | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- DE
LAPP 5411 Series Cable Gland, M12 Thread size, Black - 54113000
This cable gland is designed for reliable use in various industrial environments. With an M12 thread size, it features a robust construction made from CR material, ensuring durability and resistance against moisture. The black finish aligns with the RAL 9005 standard, further enhancing its professional appearance. It operates effectively across a temperature range of -30°C to +100°C, making it suitable for diverse applications.
Features & Benefits
• High-temperature tolerance ensures performance in extreme conditions
• Durable CR material mitigates wear and corrosion
• Black hue provides a sleek, unobtrusive look
• Designed for efficient sealing in cable assemblies
Applications
• Used in automation systems for secure cable management
• Suitable for use in electronic devices needing moisture protection
• Effective in mechanical assemblies requiring reliable sealing
• Ideal for electrical enclosures in harsh environments
How does the temperature range affect operational efficiency?
The wide temperature range of -30°C to +100°C ensures optimal performance in various climate conditions, preventing temperature-induced failures in diverse environments.
What are the benefits of using CR material for this component?
CR material provides superior resistance to oils and harsh chemicals, extending the service life and maintaining the integrity of the sealing plug in challenging conditions.
Can it be used in outdoor applications?
Yes, its IP68 rating makes it suitable for outdoor installations, ensuring reliable protection against water ingress in all conditions.
Related links
- Lapp SKINTOP DV-M Series Black Chloroprene Rubber Cable Gland 7 mm min. IP66, IP68
- Lapp SKINTOP DV-M Series Black Chloroprene Rubber Cable Gland 7 mm min. IP68, IP66
- Lapp SKINTOP DV-M Series Black Chloroprene Rubber Cable Gland 11 mm min. IP68, IP66
- Lapp SKINTOP DV-M Series Black Chloroprene Rubber Cable Gland 3 mm min. IP68, IP66
- Lapp SKINTOP K-M Series Black Polyamide ATEX Cable Gland 12 mm min. IP66, IP68
- Lapp SKINTOP DV-M Series Cable Gland, M16
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 2 mm min. IP66, IP68
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 5 mm min. IP66, IP68
