Lapp SKINTOP DV-M Series Black Chloroprene Rubber Cable Gland, M20 Thread, 3 mm min., 5.5 mm max., IP68, IP66
- RS Stock No.:
- 285-6137
- Distrelec Article No.:
- 304-34-490
- Mfr. Part No.:
- 54113020
- Manufacturer:
- Lapp
Subtotal (1 pack of 250 units)*
€47.94
(exc. VAT)
€58.97
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €47.94 | €0.192 |
*price indicative
- RS Stock No.:
- 285-6137
- Distrelec Article No.:
- 304-34-490
- Mfr. Part No.:
- 54113020
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 5.5mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Chloroprene Rubber | |
| Colour | Black | |
| Series | SKINTOP DV-M | |
| IP Rating | IP68, IP66 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 5.5mm | ||
Minimum Cable Diameter 3mm | ||
Material Chloroprene Rubber | ||
Colour Black | ||
Series SKINTOP DV-M | ||
IP Rating IP68, IP66 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- DE
LAPP 5411 Series Cable Gland, M20 Thread size, CR Material - 54113020
This cable gland is designed for robust connection in various electrical and mechanical applications. Constructed from CR material, it features an M20 thread size and a striking black colour. With an IP68 rating, this component ensures excellent protection against dust and water ingress, making it ideal for both indoor and outdoor environments. Operating efficiently in extreme temperatures from -30°C to +100°C, it guarantees reliability across a broad spectrum of conditions.
Features & Benefits
• Protects connections from moisture with IP68 rating
• Wide operating temperature range for versatile usage
• Suitable for multiple industrial usage, enhancing versatility
• Sleek black design for aesthetic integration in equipment
Applications
• Used for sealing cable entries in automated machinery
• Ideal for protective wiring in outdoor electrical cabinets
• Utilised in control panels requiring moisture protection
• Effective in manufacturing environments with aggressive agents
What materials are compatible with this sealing solution?
The component is made of CR material, providing resistance to moisture and various aggressive substances, safeguarding connections against environmental factors.
How does this sealing mechanism perform under high temperatures?
It maintains integrity and performance within a temperature range of -30°C to +100°C, making it suitable for high-temperature environments without compromising functionality.
Is this product simple to install in various devices?
Yes, the standard M20 thread size facilitates easy installation in most devices and machines, allowing for straightforward integration into existing systems.
Related links
- Lapp SKINTOP DV-M Series Black Chloroprene Rubber Cable Gland 7 mm min. IP68, IP66
- Lapp SKINTOP DV-M Series Black Chloroprene Rubber Cable Gland 11 mm min. IP68, IP66
- Lapp SKINTOP DV-M Series Black Chloroprene Rubber Cable Gland 7 mm min. IP66, IP68
- Lapp SKINTOP DV-M Series Black Chloroprene Rubber Cable Gland 7 mm min. IP66, IP68
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 5 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 3.5 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 3.5 mm min. IP68, IP69
- Lapp SKINTOP DV-M Series Cable Gland, M16
