Lapp SKINTOP DV-M Series Cable Gland, M16
- RS Stock No.:
- 812-4592
- Distrelec Article No.:
- 304-45-341
- Mfr. Part No.:
- 54113010
- Manufacturer:
- Lapp
Get a bulk buy discount
Add 5 more to save €0.25
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€0.65
(exc. VAT)
€0.80
(inc. VAT)
In Stock
- Plus 116 unit(s) shipping from 09 November 2026
- Plus 250 unit(s) shipping from 24 November 2026
- Plus 750 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €0.65 | €0.13 | - |
| 5 - 9 | €0.60 | €0.12 | €0.25 |
| 10 + | €0.56 | €0.112 | €0.90 |
*price indicative
- RS Stock No.:
- 812-4592
- Distrelec Article No.:
- 304-45-341
- Mfr. Part No.:
- 54113010
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Series | SKINTOP DV-M | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS | |
| Thread Size | M16 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Series SKINTOP DV-M | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS | ||
Thread Size M16 | ||
- COO (Country of Origin):
- DE
LAPP Cable Gland Accessory, Sealing Insert Type, -30°C to +100°C Operating Temperature - SKINTOP Series - 54113010
Need to keep your electrical equipment safe from dust and water when you're not using the connection point? Try this sealing insert from LAPP. Made from durable chloroprene rubber, it's resistant to chemicals, oil and moisture so minimal contaminants get through the cable gland when it's empty. Simply place the insert into the sealing ring and it blocks the gap in your panel or device housing while leaving the connection available for future use.
Features & Benefits
• Operating temperature range between -30°C and +100°C for use in challenging environments
• Regulation M16 thread size for widespread compatibility
• Maximum cable diameter of 10mm for flexible use
Applications
• Photovoltaic technology
• Offshore platforms
Can this sealing insert be used outdoors?
Yes, thanks to its IP68 rating, you can be sure the appliance is waterproof even during periods of complete submersion. This makes it suitable for some outdoor applications.
Related links
- Lapp SKINTOP DV-M Series Black Chloroprene Rubber Cable Gland 7 mm min. IP66, IP68
- Lapp SKINTOP DV-M Series Black Chloroprene Rubber Cable Gland 11 mm min. IP68, IP66
- Lapp SKINTOP DV-M Series Black Chloroprene Rubber Cable Gland 7 mm min. IP66, IP68
- Lapp SKINTOP DV-M Series Black Chloroprene Rubber Cable Gland 7 mm min. IP68, IP66
- Lapp SKINTOP DV-M Series Black Chloroprene Rubber Cable Gland 3 mm min. IP68, IP66
- Lapp SKINTOP STR-M Series 100 Cable Gland M16
- Lapp SKINTOP BS-M Series 25 Cable Gland M16
- Lapp SKINTOP Series Cable Gland, M16
