Moflash A2EX Series Brass Nickel Plated Brass Cable Gland, M20 Thread, 11 mm min., 15 mm max., IP68, IP66
- RS Stock No.:
- 901-0646
- Mfr. Part No.:
- 50201
- Manufacturer:
- Moflash
Subtotal (1 unit)*
€17.02
(exc. VAT)
€20.93
(inc. VAT)
In Stock
- 93 unit(s) ready to ship from another location
- Plus 59 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.02 |
*price indicative
- RS Stock No.:
- 901-0646
- Mfr. Part No.:
- 50201
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 15mm | |
| Minimum Cable Diameter | 11mm | |
| Material | Nickel Plated Brass | |
| Colour | Brass | |
| Series | A2EX | |
| IP Rating | IP68, IP66 | |
| Locknut Included | No | |
| Hazardous Area Certification | ATEX | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | EN 60079-0, EN 60079-1, EN 60079-31, EN 60079-7 | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 15mm | ||
Minimum Cable Diameter 11mm | ||
Material Nickel Plated Brass | ||
Colour Brass | ||
Series A2EX | ||
IP Rating IP68, IP66 | ||
Locknut Included No | ||
Hazardous Area Certification ATEX | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals EN 60079-0, EN 60079-1, EN 60079-31, EN 60079-7 | ||
Moflash Cable Gland Without Locknut, 15mm, M20 Thread Size - A2EX Series - 50201
Use this cable gland from Moflash for cables laid outdoors, in harsh environments or passed through plating or bulkheads. It's suitable for use with all types of power, data and telecommunication cabling with diameters of 11 to 15mm. The gland's tough nickel-plated brass construction provides superior strength and conductivity combined with corrosion resistance. The elastomer seal gives excellent protection against dust and fluids, so you can use this product in harsh industrial or outdoor environments and be confident of a long service life.
Features and Benefits
• Inner seals on the cable sheath give superior protection against fluids and gases
• Operating temperature ranges between -20°C and +95°C for use in demanding environments
• Endcap safety gauge for correct gland selection
• Ingress protection ratings of IP66 and IP68 mean it's dust-tight and water-resistant
Application Information
• Oil and gas industries
• Marine environments
• Manufacturing
How does a cable gland work?
A cable gland has a central tubular body through which cabling can pass. A nut compresses a cone-shaped attachment, which secures the cable and fixes a seal onto it.
Related links
- Moflash A2EX-QS Series Brass Nickel Plated Brass Cable Gland 11 mm min. IP68, IP66
- Moflash A2EX Series Metallic Stainless Steel Cable Gland 11 mm min. IP68, IP66
- Moflash A2EX VX Series Brass Brass Cable Gland 11 mm min. IP65 IP68
- Moflash E1EX Series Brass Nickel Plated Brass Cable Gland 14.5 mm min. IP68, IP66
- Moflash A2EX-QS Series Metallic Stainless Steel Cable Gland 11 mm min. IP66, IP68
- Moflash A2EX Series Silver Brass Cable Gland 3 mm min. IP65, IP66
- Moflash A2EX Series Silver Brass Cable Gland 7 mm min. IP65, IP66
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 20.9 mm min. IP68
