SES Sterling DA 150 Black Neoprene 22 mm Cable Grommet for 15 mm Cable Dia. 02520070010

Image representative of range

Subtotal (1 bag of 100 units)*

€54.22

(exc. VAT)

€66.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€54.22€0.542

*price indicative

RS Stock No.:
667-787
Mfr. Part No.:
02520070010
Manufacturer:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Grommet Type

Cable Grommet

Product Type

Cable Grommet

Minimum Panel Thickness

2mm

Panel Hole Diameter

22mm

Material

Neoprene

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

90°C

Maximum Cable Diameter

15mm

Series

DA 150

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The SES Sterling Grommet MADE of high-quality black polychloroprene rubber (Neoprene) is designed to ensure Durable and effective sealing in various applications. Its robust construction allows for reliable performance in a range of operating temperatures from -30 to +90°C, making it Ideal for both industrial and domestic uses. The grommet’s impressive ultimate elongation surpasses 400%, providing exceptional flexibility while maintaining its shape. This feature enhances its adaptability in diverse installation scenarios, ensuring that it efficiently tackles environmental challenges while adhering to RoHS standards for safe usage. Whether you're looking to optimise cable management or ensure tight seals, this versatile grommet stands out for its quality and performance.

Manufactured from high-grade black polychloroprene rubber for long-lasting durability

Operating temperature range from -30 to +90°C suitable for varied environments

Remarkable tensile strength at break exceeding 7 MPa, ensuring reliability under stress

Ultimate elongation greater than 400% offers exceptional flexibility and adaptability

Dielectric strength surpassing 13 kV/mm for enhanced electrical insulation

Completely RoHS compliant, reflecting commitment to environmental health and safety

Available in assorted sizes, facilitating custom-fit solutions for specific applications

Ideal for effective sealing in electrical and mechanical assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy