SES Sterling DA 150 Black Neoprene 22 mm Cable Grommet for 15 mm Cable Dia. 02520096010
- RS Stock No.:
- 667-850
- Mfr. Part No.:
- 02520096010
- Manufacturer:
- SES Sterling
Image representative of range
Subtotal (1 bag of 100 units)*
€47.22
(exc. VAT)
€58.08
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €47.22 | €0.472 |
*price indicative
- RS Stock No.:
- 667-850
- Mfr. Part No.:
- 02520096010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Grommet | |
| Minimum Panel Thickness | 2mm | |
| Grommet Type | Cable Grommet | |
| Panel Hole Diameter | 22mm | |
| Material | Neoprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 15mm | |
| Series | DA 150 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Grommet | ||
Minimum Panel Thickness 2mm | ||
Grommet Type Cable Grommet | ||
Panel Hole Diameter 22mm | ||
Material Neoprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 15mm | ||
Series DA 150 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Universal grommet is expertly designed to provide reliable and efficient sealing solutions in various applications. Crafted from high-quality EPDM rubber, this grommet ensures durAbility and flexibility, making it suitable for use in environments with operating temperatures ranging from -40 to +100°C. Its impressive ultimate elongation of over 400% contributes to its Ability to withstand stress and strain, while the excellent dielectric strength exceeding 13 kV/mm guarantees safe electrical insulation. Ideal for wall thicknesses of 1 to 4 mm, this halogen-free grommet offers a secure fit and outstanding resistance to ozone, ensuring longevity and performance for your projects.
Constructed from high-quality EPDM rubber for optimal durability
Operating temperature range from -40 to +100°C allows versatility across environments
Ultimate elongation greater than 400% provides superior flexibility under stress
Dielectric strength exceeding 13 kV/mm ensures reliable electrical insulation
Halogen-free material contributes to a safer and environmentally friendly application
Designed to fit wall thicknesses of 1 to 4 mm, allowing for secure installation
Related links
- SES Sterling DA 150 Black Polychloroprene Rubber 22 mm Cable Grommet for 15 mm Cable Dia. 02520098010
- SES Sterling DA 150 Black Polychloroprene Rubber 22 mm Cable Grommet for 15 mm Cable Dia. 02520097010
- SES Sterling DA 150 Black Polychloroprene Rubber 22 mm Cable Grommet for 15 mm Cable Dia. 02520070010
- SES Sterling DA 150 Black Polychloroprene Rubber 22 mm Cable Grommet for 15 mm Cable Dia. 02520099010
- SES Sterling DA 160 Black Polychloroprene Rubber 22 mm Cable Grommet for 16 mm Cable Dia. 02520071010
- SES Sterling DA 160 Black Polychloroprene Rubber 22 mm Cable Grommet for 16 mm Cable Dia. 02520073010
- SES Sterling DA 50 Black Polychloroprene Rubber 9 mm Cable Grommet for 5 mm Cable Dia. 02520171010
- SES Sterling DA 50 Black Polychloroprene Rubber 9 mm Cable Grommet for 5 mm Cable Dia. 02520173010
