SES Sterling DA 160 Black Neoprene 22 mm Cable Grommet for 16 mm Cable Dia. 02520071010
- RS Stock No.:
- 667-788
- Mfr. Part No.:
- 02520071010
- Manufacturer:
- SES Sterling
Image representative of range
Subtotal (1 bag of 100 units)*
€48.00
(exc. VAT)
€59.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €48.00 | €0.48 |
*price indicative
- RS Stock No.:
- 667-788
- Mfr. Part No.:
- 02520071010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Grommet | |
| Grommet Type | Cable Grommet | |
| Minimum Panel Thickness | 3mm | |
| Panel Hole Diameter | 22mm | |
| Material | Neoprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 16mm | |
| Series | DA 160 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Grommet | ||
Grommet Type Cable Grommet | ||
Minimum Panel Thickness 3mm | ||
Panel Hole Diameter 22mm | ||
Material Neoprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 16mm | ||
Series DA 160 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Universal grommet is expertly designed to provide optimal sealing and protection in applications requiring reliable insulation. Crafted from high-quality EPDM rubber, this grommet offers resistance against ozone and operates efficiently across a temperature range of -40 to +100°C. Its remarkable ultimate elongation of over 400% ensures flexibility, while the impressive dielectric strength of over 13 kV/mm guarantees safety in electrical installations. This versatile grommet is not only halogen-free but also meets stringent RoHS standards, making it suitable for eco-conscious projects. Ideal for wall thicknesses ranging from 1 to 4 mm, it simplifies various installation tasks while enhancing durability and safety.
Made from Durable EPDM rubber for long-lasting performance
Operates effectively in extreme temperatures from -40 to +100°C
Offers over 400% ultimate elongation for exceptional flexibility
Provides dielectric strength exceeding 13 kV/mm for enhanced electrical safety
Resistant to ozone, ensuring reliable performance in various environments
Halogen-free construction aligns with eco-friendly practices
Meets RoHS compliance for restricted hazardous substances
Designed for wall thickness adaptability of 1 to 4 mm, ensuring versatile installation
Related links
- SES Sterling DA 160 Black Polychloroprene Rubber 22 mm Cable Grommet for 16 mm Cable Dia. 02520073010
- SES Sterling DA 150 Black Polychloroprene Rubber 22 mm Cable Grommet for 15 mm Cable Dia. 02520098010
- SES Sterling DA 150 Black Polychloroprene Rubber 22 mm Cable Grommet for 15 mm Cable Dia. 02520097010
- SES Sterling DA 150 Black Polychloroprene Rubber 22 mm Cable Grommet for 15 mm Cable Dia. 02520070010
- SES Sterling DA 150 Black Polychloroprene Rubber 22 mm Cable Grommet for 15 mm Cable Dia. 02520096010
- SES Sterling DA 150 Black Polychloroprene Rubber 22 mm Cable Grommet for 15 mm Cable Dia. 02520099010
- SES Sterling DA 50 Black Polychloroprene Rubber 9 mm Cable Grommet for 5 mm Cable Dia. 02520171010
- SES Sterling DA 50 Black Polychloroprene Rubber 9 mm Cable Grommet for 5 mm Cable Dia. 02520173010
