SES Sterling DA 160 Black Neoprene 22 mm Cable Grommet for 16 mm Cable Dia. 02520073010
- RS Stock No.:
- 667-789
- Mfr. Part No.:
- 02520073010
- Manufacturer:
- SES Sterling
Image representative of range
Subtotal (1 bag of 100 units)*
€49.72
(exc. VAT)
€61.16
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €49.72 | €0.497 |
*price indicative
- RS Stock No.:
- 667-789
- Mfr. Part No.:
- 02520073010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Grommet | |
| Grommet Type | Cable Grommet | |
| Minimum Panel Thickness | 1mm | |
| Panel Hole Diameter | 22mm | |
| Material | Neoprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 16mm | |
| Series | DA 160 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Grommet | ||
Grommet Type Cable Grommet | ||
Minimum Panel Thickness 1mm | ||
Panel Hole Diameter 22mm | ||
Material Neoprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 16mm | ||
Series DA 160 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Grommet crafted from robust black polychloroprene rubber, this grommet provides exceptional resistance to varying operating temperatures ranging from -30 to +90°C. Offering excellent dielectric strength of over 13 kV/mm and a tensile strength exceeding 7 MPa, it ensures durability and reliability in demanding environments. The grommet's specific dimensions cater to diverse applications, accommodating a mounting principle suited for various wall thicknesses.
Constructed from Durable CR (polychloroprene rubber) for extended longevity
Operating temperature range of -30 to +90°C ensures versatility across applications
Exceptional tensile strength at break of over 7 MPa for reliable performance under stress
Ultimate elongation capability exceeding 400%, allowing for flexibility in various conditions
Dielectric strength surpassing 13 kV/mm provides effective electrical insulation
Designed to be halogen-free, enhancing safety and environmental responsibility
Available in various dimensions to accommodate different installation requirements
Perfect for use in environments requiring robust weather resistance and sealing
Related links
- SES Sterling DA 160 Black Polychloroprene Rubber 22 mm Cable Grommet for 16 mm Cable Dia. 02520071010
- SES Sterling DA 150 Black Polychloroprene Rubber 22 mm Cable Grommet for 15 mm Cable Dia. 02520098010
- SES Sterling DA 150 Black Polychloroprene Rubber 22 mm Cable Grommet for 15 mm Cable Dia. 02520097010
- SES Sterling DA 150 Black Polychloroprene Rubber 22 mm Cable Grommet for 15 mm Cable Dia. 02520070010
- SES Sterling DA 150 Black Polychloroprene Rubber 22 mm Cable Grommet for 15 mm Cable Dia. 02520096010
- SES Sterling DA 150 Black Polychloroprene Rubber 22 mm Cable Grommet for 15 mm Cable Dia. 02520099010
- SES Sterling DA 50 Black Polychloroprene Rubber 9 mm Cable Grommet for 5 mm Cable Dia. 02520171010
- SES Sterling DA 50 Black Polychloroprene Rubber 9 mm Cable Grommet for 5 mm Cable Dia. 02520173010
