SES Sterling DA 150 Black Neoprene 22 mm Cable Grommet for 15 mm Cable Dia. 02520099010
- RS Stock No.:
- 667-853
- Mfr. Part No.:
- 02520099010
- Manufacturer:
- SES Sterling
Image representative of range
Subtotal (1 bag of 100 units)*
€50.72
(exc. VAT)
€62.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €50.72 | €0.507 |
*price indicative
- RS Stock No.:
- 667-853
- Mfr. Part No.:
- 02520099010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Minimum Panel Thickness | 3mm | |
| Product Type | Cable Grommet | |
| Grommet Type | Cable Grommet | |
| Panel Hole Diameter | 22mm | |
| Material | Neoprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 15mm | |
| Series | DA 150 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Minimum Panel Thickness 3mm | ||
Product Type Cable Grommet | ||
Grommet Type Cable Grommet | ||
Panel Hole Diameter 22mm | ||
Material Neoprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 15mm | ||
Series DA 150 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Grommet delivers an exceptional solution for applications requiring reliable sealing and insulation. Manufactured from high-quality polychloroprene rubber, this grommet offers excellent dielectric strength, ensuring strong electrical insulation up to 13 kV/mm. Designed for operating temperatures ranging from -30 to +90°C, it is well-suited to withstand various environmental conditions. Its remarkable ultimate elongation capability of over 400% facilitates adaptability, making it an Ideal component for diverse mounting needs. The Durable construction of this grommet contributes to its impressive resistance to ozone, enhancing its longevity across multiple uses in industrial settings.
Manufactured from high-quality polychloroprene rubber for dependable performance
Excellent dielectric strength provides reliable electrical insulation
Wide operating temperature range from -30 to +90°C ensures versatility
Ultimate elongation exceeds 400%, allowing for easy mounting in differing thicknesses
Durability is enhanced with excellent resistance to ozone, promoting longevity
Designed for quick installation, making it user-friendly for various applications
Suitable for use in industries demanding compliance with RoHS standards
Can adapt to compression and tensile stress, maintaining its shape over time
Related links
- SES Sterling DA 150 Black Polychloroprene Rubber 22 mm Cable Grommet for 15 mm Cable Dia. 02520098010
- SES Sterling DA 150 Black Polychloroprene Rubber 22 mm Cable Grommet for 15 mm Cable Dia. 02520097010
- SES Sterling DA 150 Black Polychloroprene Rubber 22 mm Cable Grommet for 15 mm Cable Dia. 02520096010
- SES Sterling DA 150 Black Polychloroprene Rubber 22 mm Cable Grommet for 15 mm Cable Dia. 02520070010
- SES Sterling DA 160 Black Polychloroprene Rubber 22 mm Cable Grommet for 16 mm Cable Dia. 02520071010
- SES Sterling DA 160 Black Polychloroprene Rubber 22 mm Cable Grommet for 16 mm Cable Dia. 02520073010
- SES Sterling DA 50 Black Polychloroprene Rubber 9 mm Cable Grommet for 5 mm Cable Dia. 02520171010
- SES Sterling DA 50 Black Polychloroprene Rubber 9 mm Cable Grommet for 5 mm Cable Dia. 02520173010
