SES Sterling DA 480 Black Polychloroprene Rubber 60 mm Cable Grommet for 48 mm Cable Dia. 02520082010

Image representative of range

Subtotal (1 bag of 25 units)*

€161.11

(exc. VAT)

€198.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€161.11€6.444

*price indicative

RS Stock No.:
667-792
Mfr. Part No.:
02520082010
Manufacturer:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Product Type

Cable Grommet

Grommet Type

Cable Grommet

Minimum Panel Thickness

2.5mm

Panel Hole Diameter

60mm

Material

Polychloroprene Rubber

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

90°C

Maximum Cable Diameter

48mm

Series

DA 480

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The SES Sterling Grommet is designed to provide reliable sealing and insulation, specifically crafted from Durable black polychloroprene rubber. It excels in environments where weather resistance is paramount, boasting impressive operating temperatures ranging from -30 to +90°C. This product offers excellent tensile strength and is halogen-free, making it a TOP choice for those who prioritise safety and performance. Ideal for various applications, the grommet's Ability to adapt to different wall thicknesses adds versatility, ensuring secure fitting and protection against environmental factors.

Manufactured from high-quality CR rubber, ensuring longevity and durability

Features excellent resistance to ozone, enhancing its outdoor applicability

Accommodates wall thicknesses ranging from 1mm to 4mm for flexible installation

Delivers high ultimate elongation, maintaining functionality under stress

Offers a dielectric strength of over 13 kV/mm for superior electrical insulation

RoHS compliant, ensuring it meets environmental safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy