SES Sterling DA 60 Black Neoprene 10 mm Cable Grommet for 6 mm Cable Dia. 02520020010
- RS Stock No.:
- 667-830
- Mfr. Part No.:
- 02520020010
- Manufacturer:
- SES Sterling
Image representative of range
Subtotal (1 bag of 100 units)*
€12.25
(exc. VAT)
€15.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €12.25 | €0.123 |
*price indicative
- RS Stock No.:
- 667-830
- Mfr. Part No.:
- 02520020010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Grommet Type | Cable Grommet | |
| Minimum Panel Thickness | 2mm | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 10mm | |
| Material | Neoprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 6mm | |
| Series | DA 60 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Grommet Type Cable Grommet | ||
Minimum Panel Thickness 2mm | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 10mm | ||
Material Neoprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 6mm | ||
Series DA 60 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Universal grommet in EPDM rubber is engineered for exceptional durability and versatility. Designed to accommodate wall thicknesses of 1 to 4 mm, this grommet excels in a wide range of applications, ensuring a secure and tight fit. With an impressive operational temperature range from -40 to +100°C, it demonstrates remarkable resistance to environmental extremes. Its halogen-free composition along with outstanding dielectric strength provides additional safety and efficiency, making it an Ideal choice for robust and reliable installations. This product stands as a testament to practical engineering, embodying strength and adaptability in every aspect.
Constructed from high-quality EPDM rubber for maximum longevity
Operates effectively in temperatures ranging from -40 to +100°C
Provides excellent dielectric strength of > 13 kV/mm for enhanced electrical insulation
Resistant to ozone and ensures very good durability against environmental factors
Meets RoHS compliance for safety and environmental responsibility
Halogen-free specification contributes to a safer application
Adaptable design suitable for wall thicknesses between 1 mm and 4 mm for versatile use
Related links
- SES Sterling DA 60 Black Polychloroprene Rubber 10 mm Cable Grommet for 6 mm Cable Dia. 02520023010
- SES Sterling DA 60 Black Polychloroprene Rubber 10 mm Cable Grommet for 6 mm Cable Dia. 02520021010
- SES Sterling DA 60 Black Polychloroprene Rubber 10 mm Cable Grommet for 6 mm Cable Dia. 02520018010
- SES Sterling DA 60 Black Polychloroprene Rubber 10 mm Cable Grommet for 6 mm Cable Dia. 02520019010
- SES Sterling DA 60 Black Polychloroprene Rubber 9 mm Cable Grommet for 6 mm Cable Dia. 02520153010
- SES Sterling DA 60 Black Polychloroprene Rubber 11 mm Cable Grommet for 6 mm Cable Dia. 02520022010
- SES Sterling DA 60 Black Polychloroprene Rubber 11 mm Cable Grommet for 6 mm Cable Dia. 02520143010
- SES Sterling DA 60 Black Polychloroprene Rubber 12 mm Cable Grommet for 6 mm Cable Dia. 02520025010
