SES Sterling DA 60 Black Neoprene 10 mm Cable Grommet for 6 mm Cable Dia. 02520018010
- RS Stock No.:
- 667-828
- Mfr. Part No.:
- 02520018010
- Manufacturer:
- SES Sterling
Image representative of range
Subtotal (1 bag of 100 units)*
€12.24
(exc. VAT)
€15.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €12.24 | €0.122 |
*price indicative
- RS Stock No.:
- 667-828
- Mfr. Part No.:
- 02520018010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Minimum Panel Thickness | 1mm | |
| Product Type | Cable Grommet | |
| Grommet Type | Cable Grommet | |
| Panel Hole Diameter | 10mm | |
| Material | Neoprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 6mm | |
| Series | DA 60 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Minimum Panel Thickness 1mm | ||
Product Type Cable Grommet | ||
Grommet Type Cable Grommet | ||
Panel Hole Diameter 10mm | ||
Material Neoprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 6mm | ||
Series DA 60 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Grommet offers reliable sealing solutions in harsh conditions, crafted from high-quality EPDM rubber. Designed for adaptability, this grommet withstands operating temperatures from -40 to +100°C, ensuring durability and performance in various applications. With an ultimate elongation of over 400%, it provides exceptional flexibility, making it Ideal for accommodating different wall thicknesses. Furthermore, its outstanding dielectric strength of over 13 kV/mm guarantees robust electrical insulation where needed. The material is resistant to ozone, enhancing longevity, while the halogen-free specification ensures a safer choice for the environment. Whether for industrial or domestic use, this grommet combines practicality with high standards of safety and efficiency.
Crafted from high-quality EPDM rubber for durability
Adapts to wall thicknesses between 1 to 4 mm
Suitable for a wide operating temperature range of -40 to +100°C
Exceptional ultimate elongation of over 400% for superior flexibility
High dielectric strength exceeding 13 kV/mm for robust insulation
Resistant to ozone for added longevity
Halogen-free material aligns with environmental safety standards
Related links
- SES Sterling DA 60 Black Polychloroprene Rubber 10 mm Cable Grommet for 6 mm Cable Dia. 02520023010
- SES Sterling DA 60 Black Polychloroprene Rubber 10 mm Cable Grommet for 6 mm Cable Dia. 02520021010
- SES Sterling DA 60 Black Polychloroprene Rubber 10 mm Cable Grommet for 6 mm Cable Dia. 02520020010
- SES Sterling DA 60 Black Polychloroprene Rubber 10 mm Cable Grommet for 6 mm Cable Dia. 02520019010
- SES Sterling DA 60 Black Polychloroprene Rubber 9 mm Cable Grommet for 6 mm Cable Dia. 02520153010
- SES Sterling DA 60 Black Polychloroprene Rubber 11 mm Cable Grommet for 6 mm Cable Dia. 02520022010
- SES Sterling DA 60 Black Polychloroprene Rubber 11 mm Cable Grommet for 6 mm Cable Dia. 02520143010
- SES Sterling DA 60 Black Polychloroprene Rubber 12 mm Cable Grommet for 6 mm Cable Dia. 02520025010
