SES Sterling Label Holder for Cable Marker
- RS Stock No.:
- 100-560
- Mfr. Part No.:
- 0738 0138 011
- Manufacturer:
- SES Sterling
Subtotal (1 bag of 50 units)*
€12.98
(exc. VAT)
€15.97
(inc. VAT)
In Stock
- 114 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €12.98 | €0.26 |
*price indicative
- RS Stock No.:
- 100-560
- Mfr. Part No.:
- 0738 0138 011
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Accessory Type | Label Holder | |
| Product Type | Cable Marker | |
| For Use With | Cable Marker | |
| Material | EVA | |
| Standards/Approvals | H F, RoHS | |
| Series | PT EF | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Accessory Type Label Holder | ||
Product Type Cable Marker | ||
For Use With Cable Marker | ||
Material EVA | ||
Standards/Approvals H F, RoHS | ||
Series PT EF | ||
- COO (Country of Origin):
- FR
The SES Sterling punched transparent support band is intended for securing large cables and pipes. Its punched design allows it to be fastened using SES-QUICK cable ties, which have a width of 2.6 mm. This combination provides a robust solution for efficiently managing and organizing cables and pipes.
Material EVA
Operating temperatures -20 to +65°C
Related links
- SES Sterling Label Holder for Cable Marker
- Legrand Cable Label Holder for Cable
- HellermannTyton Label Holder for Cable Tie Style Cable Markers
- SES Sterling Adhesive Pre-Printed Adhesive Label
- TUK Limited Label Holder for Connection Or Disconnection Strips
- Legrand Cable Marker Holder for Cable
- Legrand Marker Holder for Cable Marker Holder
- Legrand Cable Marker Holder for Cable Marker
