SES Sterling Label Holder for Cable Marker

Subtotal (1 bag of 50 units)*

€6.06

(exc. VAT)

€7.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€6.06€0.121

*price indicative

RS Stock No.:
100-581
Mfr. Part No.:
0738 0137 011
Manufacturer:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Accessory Type

Label Holder

Product Type

Cable Marker

For Use With

Cable Marker

Material

EVA

Standards/Approvals

RoHS, H F

Series

PT EF

COO (Country of Origin):
FR
The SES Sterling punched transparent support band is intended for securing large cables and pipes. Its punched design allows it to be fastened using SES-QUICK cable ties, which have a width of 2.6 mm. This combination provides a robust solution for efficiently managing and organizing cables and pipes.

Material EVA

Operating temperatures -20 to +65°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy