HellermannTyton 556 Cable Tie Cable Marker, Yellow, 556-80519 TAGPU15X75-4-PUR-YE
- RS Stock No.:
- 289-1156
- Mfr. Part No.:
- 556-80519 TAGPU15X75-4-PUR-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 1000 units)*
€984.56
(exc. VAT)
€1,211.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €984.56 | €0.985 |
*price indicative
- RS Stock No.:
- 289-1156
- Mfr. Part No.:
- 556-80519 TAGPU15X75-4-PUR-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Cable Tie | |
| Product Type | Cable Marker | |
| Series | 556 | |
| Legend Colour | Yellow | |
| Length | 75mm | |
| Width | 14.4mm | |
| Material | Polyurethane | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, ISO 4589. | |
| Fire Behaviour | UL 94 V-0 (3 mm) | |
| Resistance Features | UV Resistant | |
| Tensile Strength | 30MPa | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Cable Tie | ||
Product Type Cable Marker | ||
Series 556 | ||
Legend Colour Yellow | ||
Length 75mm | ||
Width 14.4mm | ||
Material Polyurethane | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, ISO 4589. | ||
Fire Behaviour UL 94 V-0 (3 mm) | ||
Resistance Features UV Resistant | ||
Tensile Strength 30MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The HellermannTyton identification tags are UV-stabilised, robust and flexible materials used for larger cables and wire bundles, which can be thermally transferred or laser beam printable.
Halogen Free
Good mechanical strength and highly flexible
Related links
- HellermannTyton TIPTAG Cable Tie Cable Marker Pre-printed "TIPTAG PU", 556-25019 TTAGPU11X65YE-PUR-YE
- HellermannTyton TAGPU Tag Cable Marker 556-80585 TAGPU12X74-LOOP-PUR-YE
- HellermannTyton TAGPU Tag Cable Marker Yellow, 556-80589 TAGPU18X124-LOOP-PUR-YE
- HellermannTyton TIPTAG Cable Tie Cable Marker Pre-printed "TIPTAG PU" White, 556-25006 TTAGPU15X100WH-PUR-WH
- HellermannTyton TIPTAG Cable Tie Cable Marker Pre-printed "TIPTAG PU", 556-25021 TTAGPU11X100WH-PUR-WH
- HellermannTyton Yellow Yellow Print Cable Labels 190 Per Pack Qty, 65 mm
- HellermannTyton Yellow Yellow Print Cable Labels 125 Per Pack Qty, 100 mm
- WAGO 211 Cable Tie Cable Marker 211-837/000-002
